Part Details for RK80532RC056128 by Intel Corporation
Overview of RK80532RC056128 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK80532RC056128
RK80532RC056128 CAD Models
RK80532RC056128 Part Data Attributes
|
RK80532RC056128
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
RK80532RC056128
Intel Corporation
Microprocessor, 32-Bit, 2400MHz, CMOS, CPGA478, FLIP CHIP, PGA2-478
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | PGA | |
Package Description | SPGA, PGA478,26X26,50 | |
Pin Count | 478 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8473.30.11.80 | |
Address Bus Width | 36 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 100 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CPGA-P478 | |
Length | 35 mm | |
Low Power Mode | YES | |
Number of Terminals | 478 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | SPGA | |
Package Equivalence Code | PGA478,26X26,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Speed | 2400 MHz | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 1.27 mm | |
Terminal Position | PERPENDICULAR | |
Width | 35 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for RK80532RC056128
This table gives cross-reference parts and alternative options found for RK80532RC056128. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK80532RC056128, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BXM80536GC2100F | Intel Corporation | Check for Price | Microprocessor, 32-Bit, 2100MHz, CMOS, CPGA478, FLIP CHIP, PGA-478 | RK80532RC056128 vs BXM80536GC2100F |
BXM80536GC1800FSL7EN | Intel Corporation | Check for Price | Microprocessor, 32-Bit, 1800MHz, CMOS, PPGA478, PLASTIC, UFCPGA-478 | RK80532RC056128 vs BXM80536GC1800FSL7EN |
BX80546PG3200E | Intel Corporation | Check for Price | Microprocessor, 32-Bit, 3200MHz, CMOS, CPGA478, 1.27 MM PITCH, FLIP CHIP, MICRO PGA-478 | RK80532RC056128 vs BX80546PG3200E |
LF80539KF0282MSL9HP | Intel Corporation | Check for Price | Microprocessor, 1660MHz, CMOS, PPGA478, UFCPGA-478 | RK80532RC056128 vs LF80539KF0282MSL9HP |
RH80532NC025256 | Intel Corporation | Check for Price | Microprocessor, 32-Bit, 1600MHz, CMOS, CPGA478, MICRO, FLIP CHIP, PGA-478 | RK80532RC056128 vs RH80532NC025256 |
BX80546PG3000ESL7KB | Intel Corporation | Check for Price | Microprocessor, 64-Bit, 3000MHz, CMOS, PPGA478, PLASTIC, MPGA-478 | RK80532RC056128 vs BX80546PG3000ESL7KB |
RK80532PE067512 | Intel Corporation | Check for Price | Microprocessor, 32-Bit, 2660MHz, CMOS, CPGA478, FLIP-CHIP, PGA2-478 | RK80532RC056128 vs RK80532PE067512 |
RK80532PE051512 | Intel Corporation | Check for Price | Microprocessor, 32-Bit, 2260MHz, CMOS, CPGA478, FLIP-CHIP, PGA2-478 | RK80532RC056128 vs RK80532PE051512 |
RH80532NC017256 | Intel Corporation | Check for Price | Microprocessor, 32-Bit, 1400MHz, CMOS, CPGA478, MICRO, FLIP CHIP, PGA-478 | RK80532RC056128 vs RH80532NC017256 |
BX80531P170G128 | Intel Corporation | Check for Price | Microprocessor, 32-Bit, 1700MHz, CMOS, CPGA478, FLIP CHIP, PGA-478 | RK80532RC056128 vs BX80531P170G128 |