Part Details for RK80530RY005256 by Intel Corporation
Overview of RK80530RY005256 by Intel Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Agriculture Technology
Renewable Energy
Electronic Manufacturing
Robotics and Drones
Price & Stock for RK80530RY005256
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-RK80530RY005256-ND
|
DigiKey | IC MPU 1 1.1GHZ 370PPGA Min Qty: 67 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5273 In Stock |
|
$4.5200 | Buy Now |
|
Rochester Electronics | Microprocessor, Pentium, x86 Arch., 32-Bit, 1100MHz, CMOS, CPGA370 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 17892 |
|
$3.8900 / $4.5700 | Buy Now |
Part Details for RK80530RY005256
RK80530RY005256 CAD Models
RK80530RY005256 Part Data Attributes:
|
RK80530RY005256
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
RK80530RY005256
Intel Corporation
Microprocessor, 32-Bit, 1100MHz, CMOS, CPGA370, FCPGA2-370
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | PGA | |
Package Description | IPGA, SPGA370,37X37 | |
Pin Count | 370 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8473.30.11.80 | |
Address Bus Width | 36 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 100 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CPGA-P370 | |
Length | 49.53 mm | |
Low Power Mode | YES | |
Number of Terminals | 370 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | IPGA | |
Package Equivalence Code | SPGA370,37X37 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, INTERSTITIAL PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.759 mm | |
Speed | 1100 MHz | |
Supply Current-Max | 19900 mA | |
Supply Voltage-Nom | 1.475 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 49.53 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for RK80530RY005256
This table gives cross-reference parts and alternative options found for RK80530RY005256. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK80530RY005256, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BX80530F1100256 | Microprocessor, 32-Bit, 1100MHz, CMOS, CPGA370, FLIP CHIP, PGA-370 | Intel Corporation | RK80530RY005256 vs BX80530F1100256 |