Part Details for RK73Z2BTTEB by KOA Speer Electronics Inc
Overview of RK73Z2BTTEB by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73Z2BTTEB
RK73Z2BTTEB CAD Models
RK73Z2BTTEB Part Data Attributes
|
RK73Z2BTTEB
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73Z2BTTEB
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Total Weight | 9.14 | |
Category CO2 Kg | 4.54 | |
CO2 | 41.4956 | |
Compliance Temperature Grade | Military: -55C to +155C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
EU RoHS Exemptions | 7(c)-I | |
Candidate List Date | 2024-06-27 | |
CAS Accounted for Wt | 99 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 13463-67-7, 7440-02-0 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.40 | |
Qualifications | AEC-Q200 | |
Additional Feature | RATED CURRENT: 2A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for RK73Z2BTTEB
This table gives cross-reference parts and alternative options found for RK73Z2BTTEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73Z2BTTEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73Z2BRTTEB | Fixed Resistor, Metal Glaze/thick Film, 0.05ohm, 1206, | KOA Speer Electronics Inc | RK73Z2BTTEB vs RK73Z2BRTTEB |
RK73Z2BTTED | Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73Z2BTTEB vs RK73Z2BTTED |
RK73Z2BTTD | Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73Z2BTTEB vs RK73Z2BTTD |
RK73Z2BLTE | Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73Z2BTTEB vs RK73Z2BLTE |
RK73Z2BTTE | Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73Z2BTTEB vs RK73Z2BTTE |
RK73Z2BTTDB | Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73Z2BTTEB vs RK73Z2BTTDB |
RK73Z2BRTTDB | Fixed Resistor, Metal Glaze/thick Film, 0.05ohm, 1206, | KOA Speer Electronics Inc | RK73Z2BTTEB vs RK73Z2BRTTDB |
RK73Z2BLTED | Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73Z2BTTEB vs RK73Z2BLTED |
RK73Z2BLTEB | Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73Z2BTTEB vs RK73Z2BLTEB |
RK73Z2BLBK | Fixed Resistor, Metal Glaze/thick Film, 0.05ohm, 1206, | KOA Speer Electronics Inc | RK73Z2BTTEB vs RK73Z2BLBK |