Part Details for RK73Z2BLTE by KOA Speer Electronics Inc
Overview of RK73Z2BLTE by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73Z2BLTE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
660-RK73Z2BLTE
|
Mouser Electronics | Thick Film Resistors - SMD ZEROohms JUMPER RoHS: Not Compliant | 15455 |
|
$0.0110 / $0.1500 | Buy Now |
DISTI #
RK73Z2BLTE
|
TTI | Thick Film Resistors - SMD ZEROohms JUMPER Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0119 / $0.0140 | Buy Now |
Part Details for RK73Z2BLTE
RK73Z2BLTE CAD Models
RK73Z2BLTE Part Data Attributes
|
RK73Z2BLTE
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73Z2BLTE
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | RATED CURRENT (A): 2 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for RK73Z2BLTE
This table gives cross-reference parts and alternative options found for RK73Z2BLTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73Z2BLTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FWF06JT-000 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0ohm, 1206, | RK73Z2BLTE vs FWF06JT-000 |
RK73Z2BTD | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, 0ohm, Surface Mount, 1206, CHIP | RK73Z2BLTE vs RK73Z2BTD |
RK73Z2BTTED | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RK73Z2BLTE vs RK73Z2BTTED |
RK73Z2BLTDD | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 1206, CHIP | RK73Z2BLTE vs RK73Z2BLTDD |
RK73Z2BLTDB | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 1206, CHIP | RK73Z2BLTE vs RK73Z2BLTDB |
RK73Z2BRTTE | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | RK73Z2BLTE vs RK73Z2BRTTE |
RK73Z2BTTDB | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RK73Z2BLTE vs RK73Z2BTTDB |
FPF06JW-000 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0ohm, 1206, | RK73Z2BLTE vs FPF06JW-000 |
FWF06JW-000 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0ohm, 1206, | RK73Z2BLTE vs FWF06JW-000 |
RK73Z2BLTD | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 1206, CHIP | RK73Z2BLTE vs RK73Z2BLTD |