Part Details for RK73Z1JTP by KOA Speer Electronics Inc
Overview of RK73Z1JTP by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Healthcare
Medical Imaging
Part Details for RK73Z1JTP
RK73Z1JTP CAD Models
RK73Z1JTP Part Data Attributes
|
RK73Z1JTP
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73Z1JTP
KOA Speer Electronics Inc
Fixed Resistor, 0ohm, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | STANDARD : MIL-R-55342F, RATED CURRENT : 1A | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-55342F | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Shape | WRAPAROUND |
Alternate Parts for RK73Z1JTP
This table gives cross-reference parts and alternative options found for RK73Z1JTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73Z1JTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSR3GTR00V | Metal Glaze/thick Film, 0ohm, Surface Mount, 0603, CHIP | Tateyama Kagaku Group | RK73Z1JTP vs TSR3GTR00V |
RK73Z1JTTDD | Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73Z1JTP vs RK73Z1JTTDD |
NRC06ZOTR10F | Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 0603, CHIP | NIC Components Corp | RK73Z1JTP vs NRC06ZOTR10F |
RK73Z1JRTTPD | Fixed Resistor, Metal Glaze/thick Film, 0.05ohm, 0603, | KOA Speer Electronics Inc | RK73Z1JTP vs RK73Z1JRTTPD |
FPF03JT-000 | Fixed Resistor, Metal Glaze/thick Film, 0ohm, 0603, | Prosperity Dielectrics Co Ltd | RK73Z1JTP vs FPF03JT-000 |
FWF03JT-000 | Fixed Resistor, Metal Glaze/thick Film, 0ohm, 0603, | Prosperity Dielectrics Co Ltd | RK73Z1JTP vs FWF03JT-000 |
RK73Z1JTTD | Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73Z1JTP vs RK73Z1JTTD |
RK73Z1JLTPD | Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73Z1JTP vs RK73Z1JLTPD |
RK73Z1JRTTD | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73Z1JTP vs RK73Z1JRTTD |
RK73Z1JGTP | Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73Z1JTP vs RK73Z1JGTP |