Part Details for RK73Z1ELBK by KOA Speer Electronics Inc
Overview of RK73Z1ELBK by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Healthcare
Medical Imaging
Part Details for RK73Z1ELBK
RK73Z1ELBK CAD Models
RK73Z1ELBK Part Data Attributes
|
RK73Z1ELBK
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73Z1ELBK
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.05ohm, 0402,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0402 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | IEC 60115-8, RATED CURRENT: 1A | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | BULK | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for RK73Z1ELBK
This table gives cross-reference parts and alternative options found for RK73Z1ELBK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73Z1ELBK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73Z1ETP | Fixed Resistor, 0ohm, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73Z1ELBK vs RK73Z1ETP |
RK73Z1ELTP | Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73Z1ELBK vs RK73Z1ELTP |
RK73Z1EGTP | Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73Z1ELBK vs RK73Z1EGTP |
RK73Z1ERTTP | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 0ohm, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73Z1ELBK vs RK73Z1ERTTP |
RK73Z1ETTPB | Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73Z1ELBK vs RK73Z1ETTPB |
CDF-S04020RNP5 | Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RK73Z1ELBK vs CDF-S04020RNP5 |
RK73Z1EGTPL | Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73Z1ELBK vs RK73Z1EGTPL |
RK73Z1ELTPL | Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73Z1ELBK vs RK73Z1ELTPL |
CDF-S04020RNP20 | Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RK73Z1ELBK vs CDF-S04020RNP20 |
RK73Z1ETTPL | Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73Z1ELBK vs RK73Z1ETTPL |