There are no models available for this part yet.
Overview of RK73Z1EGTPL by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Healthcare
Medical Imaging
CAD Models for RK73Z1EGTPL by KOA Speer Electronics Inc
Part Data Attributes for RK73Z1EGTPL by KOA Speer Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
SMT, 0402
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
RATED CURRENT (A): 1
|
Construction
|
Rectangular
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.35 mm
|
Package Length
|
1 mm
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, PUNCHED PAPER, 7 INCH
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200; IEC60115-8
|
Resistance
|
|
Resistor Type
|
JUMPER
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Terminal Finish
|
GOLD OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Alternate Parts for RK73Z1EGTPL
This table gives cross-reference parts and alternative options found for RK73Z1EGTPL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73Z1EGTPL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73Z1ELTPD | Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73Z1EGTPL vs RK73Z1ELTPD |
CDF-S04020RNP10 | Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RK73Z1EGTPL vs CDF-S04020RNP10 |
RK73Z1ERTTPL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73Z1EGTPL vs RK73Z1ERTTPL |
RK73Z1ETTPL | Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73Z1EGTPL vs RK73Z1ETTPL |
RK73Z1EGTPS | Fixed Resistor, Metal Glaze/thick Film, 0.05ohm, 0402, | KOA Speer Electronics Inc | RK73Z1EGTPL vs RK73Z1EGTPS |
RK73Z1EGTPB | Fixed Resistor, Metal Glaze/thick Film, 0.05ohm, 0402, | KOA Speer Electronics Inc | RK73Z1EGTPL vs RK73Z1EGTPB |
RK73Z1ERTTP | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 0ohm, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73Z1EGTPL vs RK73Z1ERTTP |
RK73Z1ETBK | Fixed Resistor, Metal Glaze/thick Film, 0.05ohm, 0402, | KOA Speer Electronics Inc | RK73Z1EGTPL vs RK73Z1ETBK |
CDF-S04020RNP5 | Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RK73Z1EGTPL vs CDF-S04020RNP5 |
WCR-WCR0402LF-0R0-X-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0ohm, 0402, | TT Electronics Resistors | RK73Z1EGTPL vs WCR-WCR0402LF-0R0-X-P-LT |