Part Details for RK73N2ATBK101W by KOA Speer Electronics Inc
Overview of RK73N2ATBK101W by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73N2ATBK101W
RK73N2ATBK101W CAD Models
RK73N2ATBK101W Part Data Attributes
|
RK73N2ATBK101W
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73N2ATBK101W
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 100V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
JESD-609 Code | e3 | |
Manufacturer Series | RK73N | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% | |
Working Voltage | 100 V |
Alternate Parts for RK73N2ATBK101W
This table gives cross-reference parts and alternative options found for RK73N2ATBK101W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73N2ATBK101W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73N2ALTP101W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 100V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73N2ATBK101W vs RK73N2ALTP101W |
RK73N2ATTD101W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 100V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73N2ATBK101W vs RK73N2ATTD101W |
RK73N2ALTPD101W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 100V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73N2ATBK101W vs RK73N2ALTPD101W |
RK73N2ALBK101W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 100V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73N2ATBK101W vs RK73N2ALBK101W |
RK73N2ALTE101W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 100V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73N2ATBK101W vs RK73N2ALTE101W |
RK73N2ATTPD101W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 100V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73N2ATBK101W vs RK73N2ATTPD101W |
RK73N2ALTDD101W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 100V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73N2ATBK101W vs RK73N2ALTDD101W |
RK73N2ALTED101W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 100V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73N2ATBK101W vs RK73N2ALTED101W |
RK73N2ALTD101W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 100V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73N2ATBK101W vs RK73N2ALTD101W |
RK73N2ATTED101W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 100V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73N2ATBK101W vs RK73N2ATTED101W |