Datasheets
RK73N1ETTP224W by: KOA Speer Electronics Inc

Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 220000ohm, 50V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT

Part Details for RK73N1ETTP224W by KOA Speer Electronics Inc

Overview of RK73N1ETTP224W by KOA Speer Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Healthcare

Part Details for RK73N1ETTP224W

RK73N1ETTP224W CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RK73N1ETTP224W Part Data Attributes

RK73N1ETTP224W KOA Speer Electronics Inc
Buy Now Datasheet
Compare Parts:
RK73N1ETTP224W KOA Speer Electronics Inc Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 220000ohm, 50V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer KOA SPEER ELECTRONICS INC
Package Description CHIP, ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature LASER TRIMMABLE
JESD-609 Code e3
Manufacturer Series RK73N
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P) 0.0625 W
Rated Temperature 70 °C
Resistance 220000 Ω
Resistor Type FIXED RESISTOR
Size Code 0402
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 10%
Working Voltage 50 V

Alternate Parts for RK73N1ETTP224W

This table gives cross-reference parts and alternative options found for RK73N1ETTP224W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73N1ETTP224W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RK73N1ELBK224W Fixed Resistor, Metal Glaze/thick Film, 0.063W, 220000ohm, 50V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP KOA Speer Electronics Inc RK73N1ETTP224W vs RK73N1ELBK224W
RK73N1ELTPD224W Fixed Resistor, Metal Glaze/thick Film, 0.063W, 220000ohm, 50V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP KOA Speer Electronics Inc RK73N1ETTP224W vs RK73N1ELTPD224W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73N1ETTP224W by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73N1ETTP224W by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of RK73N1ETTP224W would you like to use for your alert(s)?
  • Please alert me when RK73N1ETTP224W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RK73N1ETTP224W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73N1ETTP224W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RK73N1ETTP224W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73N1ETTP224W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73N1ETTP224W by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: