RK73K3ATE33KOHMJ
KOA Speer Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 33000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512,

Overview of RK73K3ATE33KOHMJ by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RK73K3ATE33KOHMJ by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RK73K3ATE33KOHMJ by KOA Speer Electronics Inc

RK73K3ATE33KOHMJ
KOA Speer Electronics Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
6.3 mm
Package Style
SMT
Package Width
3.1 mm
Packing Method
TR
Rated Power Dissipation (P)
1 W
Resistance
33000 Ω
Resistor Type
FIXED RESISTOR
Series
RK73K3A(5% TOL)
Size Code
2512
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Tolerance
5%
Working Voltage
200 V
Want to compare parts?
  1. RK73K3ATE33KOHMJ
    KOA Speer Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 1W, 33000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512,
    VS

Alternate Parts for RK73K3ATE33KOHMJ

This table gives cross-reference parts and alternative options found for RK73K3ATE33KOHMJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73K3ATE33KOHMJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR63TR333J Fixed Resistor, Metal Glaze/thick Film, 1W, 33000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, Akahane Electronics Ind Corp RK73K3ATE33KOHMJ vs CR63TR333J
RK73B3ALTC333J Fixed Resistor, Metal Glaze/thick Film, 1W, 33000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, KOA Speer Electronics Inc RK73K3ATE33KOHMJ vs RK73B3ALTC333J
FCF25JS333 Fixed Resistor, Metal Glaze/thick Film, 1W, 33000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, Prosperity Dielectrics Co Ltd RK73K3ATE33KOHMJ vs FCF25JS333
RK73B3ATTEB333J Fixed Resistor, Metal Glaze/thick Film, 1W, 33000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, KOA Speer Electronics Inc RK73K3ATE33KOHMJ vs RK73B3ATTEB333J
25121WJ0333CAE Fixed Resistor, Metal Glaze/thick Film, 1W, 33000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, Royal Electronic Factory (Thailand) Co Ltd RK73K3ATE33KOHMJ vs 25121WJ0333CAE
25121WJ0333C2E Fixed Resistor, Metal Glaze/thick Film, 1W, 33000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, Royal Electronic Factory (Thailand) Co Ltd RK73K3ATE33KOHMJ vs 25121WJ0333C2E
ERJ1TYJ333U Fixed Resistor, Metal Glaze/thick Film, 1W, 33000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT Panasonic Electronic Components RK73K3ATE33KOHMJ vs ERJ1TYJ333U
RK73B3ALTED333J Fixed Resistor, Metal Glaze/thick Film, 1W, 33000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc RK73K3ATE33KOHMJ vs RK73B3ALTED333J
FCF25JY-333 Fixed Resistor, Metal Glaze/thick Film, 1W, 33000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, Prosperity Dielectrics Co Ltd RK73K3ATE33KOHMJ vs FCF25JY-333
CR2512-JW-333ELF Fixed Resistor, Ruthenium Oxide, 1W, 33000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT Bourns Inc RK73K3ATE33KOHMJ vs CR2512-JW-333ELF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73K3ATE33KOHMJ by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73K3ATE33KOHMJ by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of RK73K3ATE33KOHMJ would you like to use for your alert(s)?
  • Please alert me when RK73K3ATE33KOHMJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RK73K3ATE33KOHMJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73K3ATE33KOHMJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RK73K3ATE33KOHMJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73K3ATE33KOHMJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73K3ATE33KOHMJ by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: