Part Details for RK73K2HTE150OHMG by KOA Speer Electronics Inc
Overview of RK73K2HTE150OHMG by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73K2HTE150OHMG
RK73K2HTE150OHMG CAD Models
RK73K2HTE150OHMG Part Data Attributes
|
RK73K2HTE150OHMG
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73K2HTE150OHMG
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 150ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2010,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73K2H(2% TOL) | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 2% | |
Working Voltage | 200 V |
Alternate Parts for RK73K2HTE150OHMG
This table gives cross-reference parts and alternative options found for RK73K2HTE150OHMG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73K2HTE150OHMG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
201007G0151B1E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 150ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73K2HTE150OHMG vs 201007G0151B1E |
RK73B2HTBK151G | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 150ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | RK73K2HTE150OHMG vs RK73B2HTBK151G |
201007G0151C2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 150ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73K2HTE150OHMG vs 201007G0151C2 |
201007G0151C2E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 150ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73K2HTE150OHMG vs 201007G0151C2E |
RMC50-151GTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 150ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RK73K2HTE150OHMG vs RMC50-151GTE |
MC20101500-GT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 150ohm, 200V, 2% +/-Tol, 2010, | RCD Components Inc | RK73K2HTE150OHMG vs MC20101500-GT |
201007G0151B3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 150ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73K2HTE150OHMG vs 201007G0151B3 |
RMC1/2-151GTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 150ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Kamaya Inc | RK73K2HTE150OHMG vs RMC1/2-151GTE |
201007G0151C1E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 150ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73K2HTE150OHMG vs 201007G0151C1E |
RMS20GE151 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 150ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | RK73K2HTE150OHMG vs RMS20GE151 |