Part Details for RK73K2ETE68OHMJ by KOA Speer Electronics Inc
Overview of RK73K2ETE68OHMJ by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73K2ETE68OHMJ
RK73K2ETE68OHMJ CAD Models
RK73K2ETE68OHMJ Part Data Attributes
|
RK73K2ETE68OHMJ
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73K2ETE68OHMJ
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 68ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 68 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73K2E(5% TOL) | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RK73K2ETE68OHMJ
This table gives cross-reference parts and alternative options found for RK73K2ETE68OHMJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73K2ETE68OHMJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B2ERTTED680J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 68ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73K2ETE68OHMJ vs RK73B2ERTTED680J |
RK73B2ELTDD680J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 68ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73K2ETE68OHMJ vs RK73B2ELTDD680J |
RMC35-680JB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 68ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RK73K2ETE68OHMJ vs RMC35-680JB |
ERJ14J680U | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | RK73K2ETE68OHMJ vs ERJ14J680U |
RK73B2EXTDD680J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 68ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | RK73K2ETE68OHMJ vs RK73B2EXTDD680J |
SG73S2ELTDD680J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 68ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | RK73K2ETE68OHMJ vs SG73S2ELTDD680J |
RK73B2ELTD680J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 68ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73K2ETE68OHMJ vs RK73B2ELTD680J |
CRCW121068R0JNTA | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 68ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE | Vishay Intertechnologies | RK73K2ETE68OHMJ vs CRCW121068R0JNTA |
SG73S2ELBK680J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 68ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | RK73K2ETE68OHMJ vs SG73S2ELBK680J |
CRCW1210-IF20068R5%ET1E3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 68ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Vishay Intertechnologies | RK73K2ETE68OHMJ vs CRCW1210-IF20068R5%ET1E3 |