Part Details for RK73K2ETE18OHMJ by KOA Speer Electronics Inc
Overview of RK73K2ETE18OHMJ by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73K2ETE18OHMJ
RK73K2ETE18OHMJ CAD Models
RK73K2ETE18OHMJ Part Data Attributes
|
RK73K2ETE18OHMJ
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73K2ETE18OHMJ
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 18ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 18 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73K2E(5% TOL) | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RK73K2ETE18OHMJ
This table gives cross-reference parts and alternative options found for RK73K2ETE18OHMJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73K2ETE18OHMJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B2ELTB180J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 18ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | RK73K2ETE18OHMJ vs RK73B2ELTB180J |
RK73B2ELTDB180J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 18ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73K2ETE18OHMJ vs RK73B2ELTDB180J |
TSR4GTJ180V | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 18ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Tateyama Kagaku Group | RK73K2ETE18OHMJ vs TSR4GTJ180V |
PWR14J18R0TFU | Fixed Resistor, 0.5W, 18ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | RK73K2ETE18OHMJ vs PWR14J18R0TFU |
RK73B2ETTDB180J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 18ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73K2ETE18OHMJ vs RK73B2ETTDB180J |
SG73S2ELBK180J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 18ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | RK73K2ETE18OHMJ vs SG73S2ELBK180J |
SWR13JBFU18R0N | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 18ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Viking Tech Corp | RK73K2ETE18OHMJ vs SWR13JBFU18R0N |
RK73B2ELTC180J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 18ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | RK73K2ETE18OHMJ vs RK73B2ELTC180J |
CRS1210AJW-180ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 18ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | RK73K2ETE18OHMJ vs CRS1210AJW-180ELF |
PWR13JTFU0180 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 18ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RK73K2ETE18OHMJ vs PWR13JTFU0180 |