Part Details for RK73K2ETE11KOHMJ by KOA Speer Electronics Inc
Overview of RK73K2ETE11KOHMJ by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73K2ETE11KOHMJ
RK73K2ETE11KOHMJ CAD Models
RK73K2ETE11KOHMJ Part Data Attributes
|
RK73K2ETE11KOHMJ
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73K2ETE11KOHMJ
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 11000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 11000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73K2E(5% TOL) | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RK73K2ETE11KOHMJ
This table gives cross-reference parts and alternative options found for RK73K2ETE11KOHMJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73K2ETE11KOHMJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1210-113-JB201Q | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 11000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | RK73K2ETE11KOHMJ vs MC1210-113-JB201Q |
1210S3J0113T3 | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 11000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RK73K2ETE11KOHMJ vs 1210S3J0113T3 |
1210S3J0113BA | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 11000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RK73K2ETE11KOHMJ vs 1210S3J0113BA |
1210S3J0113TD | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 11000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RK73K2ETE11KOHMJ vs 1210S3J0113TD |
RK73B2ELTB113J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 11000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | RK73K2ETE11KOHMJ vs RK73B2ELTB113J |
1210S3J0113BD | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 11000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RK73K2ETE11KOHMJ vs 1210S3J0113BD |
1210S3J0113BCE | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 11000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RK73K2ETE11KOHMJ vs 1210S3J0113BCE |
NRCS25J113TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | NIC Components Corp | RK73K2ETE11KOHMJ vs NRCS25J113TRF |
1210W4J0113BD | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RK73K2ETE11KOHMJ vs 1210W4J0113BD |
1210S3J0113C2 | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 11000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RK73K2ETE11KOHMJ vs 1210S3J0113C2 |