Part Details for RK73K2BTD7.5OHMJ by KOA Speer Electronics Inc
Overview of RK73K2BTD7.5OHMJ by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73K2BTD7.5OHMJ
RK73K2BTD7.5OHMJ CAD Models
RK73K2BTD7.5OHMJ Part Data Attributes
|
RK73K2BTD7.5OHMJ
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73K2BTD7.5OHMJ
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7.5ohm, 200V, 5% +/-Tol, -400,400ppm/Cel, 1206,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 7.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73K2B(5% TOL) | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 400 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RK73K2BTD7.5OHMJ
This table gives cross-reference parts and alternative options found for RK73K2BTD7.5OHMJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73K2BTD7.5OHMJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CR1206AJ/-7R5EAS | Bourns Inc | Check for Price | Fixed Resistor, | RK73K2BTD7.5OHMJ vs CR1206AJ/-7R5EAS |
MC1206-7R5-JTW | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7.5ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RK73K2BTD7.5OHMJ vs MC1206-7R5-JTW |
RMS12JT7R5 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7.5ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RK73K2BTD7.5OHMJ vs RMS12JT7R5 |
MC1206-7R5-JB | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7.5ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP | RK73K2BTD7.5OHMJ vs MC1206-7R5-JB |
HQ06S4J075JTCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, 0.25W, 7.5ohm, 200V, 5% +/-Tol, -400,400ppm/Cel, 1206, | RK73K2BTD7.5OHMJ vs HQ06S4J075JTCE |
WCR-WCR1206LF-7R5-J-P-LT | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7.5ohm, 200V, 5% +/-Tol, -400,400ppm/Cel, 1206, | RK73K2BTD7.5OHMJ vs WCR-WCR1206LF-7R5-J-P-LT |
MC1206P-7R5-JT401W | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7.5ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RK73K2BTD7.5OHMJ vs MC1206P-7R5-JT401W |
MC1206-7R5-JT | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7.5ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP | RK73K2BTD7.5OHMJ vs MC1206-7R5-JT |
RK73B2BTTC7R5J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7.5ohm, 200V, 5% +/-Tol, -400,400ppm/Cel, 1206, | RK73K2BTD7.5OHMJ vs RK73B2BTTC7R5J |
RK73B2BLTEB7R5J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7.5ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP | RK73K2BTD7.5OHMJ vs RK73B2BLTEB7R5J |