Part Details for RK73K2ABC75KOHMJ by KOA Speer Electronics Inc
Overview of RK73K2ABC75KOHMJ by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73K2ABC75KOHMJ
RK73K2ABC75KOHMJ CAD Models
RK73K2ABC75KOHMJ Part Data Attributes
|
RK73K2ABC75KOHMJ
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73K2ABC75KOHMJ
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 75000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73K2A | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RK73K2ABC75KOHMJ
This table gives cross-reference parts and alternative options found for RK73K2ABC75KOHMJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73K2ABC75KOHMJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM73B2ATE753J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73K2ABC75KOHMJ vs RM73B2ATE753J |
CR0805J75KD50 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RK73K2ABC75KOHMJ vs CR0805J75KD50 |
TSR6GAJ753V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Tateyama Kagaku Group | RK73K2ABC75KOHMJ vs TSR6GAJ753V |
MC0805P-753-JBW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75000ohm, 150V, 5% +/-Tol, 200ppm/Cel, 0805, | RCD Components Inc | RK73K2ABC75KOHMJ vs MC0805P-753-JBW |
RK73B2AXTD753J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73K2ABC75KOHMJ vs RK73B2AXTD753J |
CR0805-10W-753JSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | RK73K2ABC75KOHMJ vs CR0805-10W-753JSNT-13 |
RCA080575K0JNEA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | RK73K2ABC75KOHMJ vs RCA080575K0JNEA |
RK73B2ARTTPD753J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73K2ABC75KOHMJ vs RK73B2ARTTPD753J |
CR0805-JW-753ELF | Fixed Resistor, Ruthenium Oxide, 0.125W, 75000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Bourns Inc | RK73K2ABC75KOHMJ vs CR0805-JW-753ELF |
RK73B2ALTDB753J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73K2ABC75KOHMJ vs RK73B2ALTDB753J |