Part Details for RK73K1JTBC2R7J by KOA Speer Electronics Inc
Overview of RK73K1JTBC2R7J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73K1JTBC2R7J
RK73K1JTBC2R7J CAD Models
RK73K1JTBC2R7J Part Data Attributes
|
RK73K1JTBC2R7J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73K1JTBC2R7J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.7ohm, 50V, 5% +/-Tol, -400,400ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 2.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73K1J( 5% TOL) | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for RK73K1JTBC2R7J
This table gives cross-reference parts and alternative options found for RK73K1JTBC2R7J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73K1JTBC2R7J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HQ03WGJ027JT5E | Fixed Resistor, 0.0625W, 2.7ohm, 50V, 5% +/-Tol, -400,400ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RK73K1JTBC2R7J vs HQ03WGJ027JT5E |
HQ03WGJ027JTEE | Fixed Resistor, 0.0625W, 2.7ohm, 50V, 5% +/-Tol, -400,400ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RK73K1JTBC2R7J vs HQ03WGJ027JTEE |
WCR-WCR0603LF-2R7-J-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.7ohm, 50V, 5% +/-Tol, -400,400ppm/Cel, 0603, | TT Electronics Resistors | RK73K1JTBC2R7J vs WCR-WCR0603LF-2R7-J-P-LT |
RK73B1JTTE2R7J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.7ohm, 50V, 5% +/-Tol, -400,400ppm/Cel, 0603, | KOA Speer Electronics Inc | RK73K1JTBC2R7J vs RK73B1JTTE2R7J |
HQ03SAJ027JTEE | Fixed Resistor, 0.1W, 2.7ohm, 50V, 5% +/-Tol, -400,400ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RK73K1JTBC2R7J vs HQ03SAJ027JTEE |
HQ03SAJ027JTCE | Fixed Resistor, 0.1W, 2.7ohm, 50V, 5% +/-Tol, -400,400ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RK73K1JTBC2R7J vs HQ03SAJ027JTCE |
RK73B1JLBC2R7J | RES,SMT,THICK FILM,2.7 OHMS,50WV,5% +/-TOL,-400,400PPM TC,0603 CASE | KOA Corporation | RK73K1JTBC2R7J vs RK73B1JLBC2R7J |
HQ03SAJ027JT5E | Fixed Resistor, 0.1W, 2.7ohm, 50V, 5% +/-Tol, 400ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RK73K1JTBC2R7J vs HQ03SAJ027JT5E |
RM06JLN2R7 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.7ohm, 50V, 5% +/-Tol, -400,400ppm/Cel, 0603, | TA-I Technology Co Ltd | RK73K1JTBC2R7J vs RM06JLN2R7 |
WCR0603LF-2R7-J-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.7ohm, 50V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RK73K1JTBC2R7J vs WCR0603LF-2R7-J-P-LT |