RK73K1JLTP270J
KOA Speer Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603,

Overview of RK73K1JLTP270J by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RK73K1JLTP270J by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RK73K1JLTP270J by KOA Speer Electronics Inc

RK73K1JLTP270J
KOA Speer Electronics Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e0
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR
Rated Power Dissipation (P)
0.1 W
Resistance
27 Ω
Resistor Type
FIXED RESISTOR
Series
RK73K1J( 5% TOL)
Size Code
0603
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Tolerance
5%
Working Voltage
50 V
Want to compare parts?
  1. RK73K1JLTP270J
    KOA Speer Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603,
    VS

Alternate Parts for RK73K1JLTP270J

This table gives cross-reference parts and alternative options found for RK73K1JLTP270J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73K1JLTP270J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR16-270JF Fixed Resistor ASJ Holdings Limited RK73K1JLTP270J vs CR16-270JF
0603SAJ0270T2 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd RK73K1JLTP270J vs 0603SAJ0270T2
232275660279 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 27ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, YAGEO Corporation RK73K1JLTP270J vs 232275660279
0603SAJ0270B5 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd RK73K1JLTP270J vs 0603SAJ0270B5
RK73A1JTTDD270J Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RK73K1JLTP270J vs RK73A1JTTDD270J
WCR0603LF-270-J-P-LT Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT TT Electronics Resistors RK73K1JLTP270J vs WCR0603LF-270-J-P-LT
0603WGJ0270TCE Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 27ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd RK73K1JLTP270J vs 0603WGJ0270TCE
RK73B1JGTDB270J Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, KOA Speer Electronics Inc RK73K1JLTP270J vs RK73B1JGTDB270J
RK73B1JGTB270J Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, KOA Speer Electronics Inc RK73K1JLTP270J vs RK73B1JGTB270J
MCR03EZHJ270 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP ROHM Semiconductor RK73K1JLTP270J vs MCR03EZHJ270

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73K1JLTP270J by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73K1JLTP270J by KOA Speer Electronics Inc

  • Please alert me when RK73K1JLTP270J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RK73K1JLTP270J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73K1JLTP270J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RK73K1JLTP270J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73K1JLTP270J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73K1JLTP270J by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: