Part Details for RK73K1JBC470OHMG by KOA Speer Electronics Inc
Overview of RK73K1JBC470OHMG by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73K1JBC470OHMG
RK73K1JBC470OHMG CAD Models
RK73K1JBC470OHMG Part Data Attributes
|
RK73K1JBC470OHMG
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73K1JBC470OHMG
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 470ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0603,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 470 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73K1J( 2% TOL) | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 2% | |
Working Voltage | 50 V |
Alternate Parts for RK73K1JBC470OHMG
This table gives cross-reference parts and alternative options found for RK73K1JBC470OHMG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73K1JBC470OHMG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM06GBN471 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 470ohm, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RK73K1JBC470OHMG vs RM06GBN471 |
RC115C471GT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 470ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0603, | Jaro Components Inc | RK73K1JBC470OHMG vs RC115C471GT |
RC115T471GT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 470ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0603, | Jaro Components Inc | RK73K1JBC470OHMG vs RC115T471GT |
RC115T471GT-P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 470ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0603, | Jaro Components Inc | RK73K1JBC470OHMG vs RC115T471GT-P |
CR0603G471LF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 470ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0603, | New Sincere Electronics Co Ltd | RK73K1JBC470OHMG vs CR0603G471LF |
RK73K1JTP470OHMG | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 470ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | RK73K1JBC470OHMG vs RK73K1JTP470OHMG |
RK73K1JTD470OHMG | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 470ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | RK73K1JBC470OHMG vs RK73K1JTD470OHMG |
CR10-471G-D | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 2%, 200ppm, 470ohm, SURFACE MOUNT, 0603, CHIP | Kyocera AVX Components | RK73K1JBC470OHMG vs CR10-471G-D |
FCR03GB-4700 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 470ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RK73K1JBC470OHMG vs FCR03GB-4700 |
FCR03GS-4700 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 470ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RK73K1JBC470OHMG vs FCR03GS-4700 |