Part Details for RK73K1JBC33OHMG by KOA Speer Electronics Inc
Overview of RK73K1JBC33OHMG by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73K1JBC33OHMG
RK73K1JBC33OHMG CAD Models
RK73K1JBC33OHMG Part Data Attributes
|
RK73K1JBC33OHMG
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73K1JBC33OHMG
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0603,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 33 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73K1J( 2% TOL) | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 2% | |
Working Voltage | 50 V |
Alternate Parts for RK73K1JBC33OHMG
This table gives cross-reference parts and alternative options found for RK73K1JBC33OHMG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73K1JBC33OHMG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73K1JTP33OHMG | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | RK73K1JBC33OHMG vs RK73K1JTP33OHMG |
RM06GBN330 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33ohm, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RK73K1JBC33OHMG vs RM06GBN330 |
RK73K1JTD33OHMG | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | RK73K1JBC33OHMG vs RK73K1JTD33OHMG |
FCR03GT-33R0 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RK73K1JBC33OHMG vs FCR03GT-33R0 |
CR16B330G | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 33ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0603, | Akahane Electronics Ind Corp | RK73K1JBC33OHMG vs CR16B330G |
FCR03GB-33R0 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RK73K1JBC33OHMG vs FCR03GB-33R0 |
FCR03GW-33R0 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RK73K1JBC33OHMG vs FCR03GW-33R0 |
RM06GT330 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0603, | TA-I Technology Co Ltd | RK73K1JBC33OHMG vs RM06GT330 |
RC115C330GT-P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0603, | Jaro Components Inc | RK73K1JBC33OHMG vs RC115C330GT-P |