RK73K1HTB270KOHMJ
KOA Speer Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.05W, 270000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201,

Overview of RK73K1HTB270KOHMJ by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RK73K1HTB270KOHMJ by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RK73K1HTB270KOHMJ by KOA Speer Electronics Inc

RK73K1HTB270KOHMJ
KOA Speer Electronics Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.23 mm
Package Length
0.6 mm
Package Style
SMT
Package Width
0.3 mm
Packing Method
TR
Rated Power Dissipation (P)
0.05 W
Resistance
270000 Ω
Resistor Type
FIXED RESISTOR
Series
RK73K1H(10-10M)
Size Code
0201
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Tolerance
5%
Working Voltage
25 V
Want to compare parts?
  1. RK73K1HTB270KOHMJ
    KOA Speer Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.05W, 270000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201,
    VS

Alternate Parts for RK73K1HTB270KOHMJ

This table gives cross-reference parts and alternative options found for RK73K1HTB270KOHMJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73K1HTB270KOHMJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73B1HLTB274J Fixed Resistor, Metal Glaze/thick Film, 0.05W, 270000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP KOA Speer Electronics Inc RK73K1HTB270KOHMJ vs RK73B1HLTB274J
CR-01JLD--270K Fixed Resistor, Metal Glaze/thick Film, 0.05W, 270000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP Viking Tech Corp RK73K1HTB270KOHMJ vs CR-01JLD--270K
CR-01JLA--270K Fixed Resistor, Metal Glaze/thick Film, 0.05W, 270000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP Viking Tech Corp RK73K1HTB270KOHMJ vs CR-01JLA--270K
CR06-274JV Fixed Resistor, 0.05W, 270000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP Hokuriku Electric Industry Co Ltd RK73K1HTB270KOHMJ vs CR06-274JV
RMF02JT274 Fixed Resistor, Metal Glaze/thick Film, 0.05W, 270000ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP TA-I Technology Co Ltd RK73K1HTB270KOHMJ vs RMF02JT274
RC0201JR-7C270KL Fixed Resistor, Metal Glaze/thick Film, 0.05W, 270000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, YAGEO Corporation RK73K1HTB270KOHMJ vs RC0201JR-7C270KL
RC01W274JCG Fixed Resistor, Metal Glaze/thick Film, 0.05W, 270000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP Fenghua (HK) Electronics Ltd RK73K1HTB270KOHMJ vs RC01W274JCG
RC01W274JTL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 270000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP Fenghua (HK) Electronics Ltd RK73K1HTB270KOHMJ vs RC01W274JTL
232280360274L Fixed Resistor, Metal Glaze/thick Film, 0.05W, 270000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT YAGEO Corporation RK73K1HTB270KOHMJ vs 232280360274L
NRC-AS02J274TRF Fixed Resistor, Metal Glaze/thick Film, 0.05W, 270000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, NIC Components Corp RK73K1HTB270KOHMJ vs NRC-AS02J274TRF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73K1HTB270KOHMJ by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73K1HTB270KOHMJ by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of RK73K1HTB270KOHMJ would you like to use for your alert(s)?
  • Please alert me when RK73K1HTB270KOHMJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RK73K1HTB270KOHMJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73K1HTB270KOHMJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RK73K1HTB270KOHMJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73K1HTB270KOHMJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73K1HTB270KOHMJ by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: