Part Details for RK73K1EBC82OHMJ by KOA Speer Electronics Inc
Overview of RK73K1EBC82OHMJ by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73K1EBC82OHMJ
RK73K1EBC82OHMJ CAD Models
RK73K1EBC82OHMJ Part Data Attributes
|
RK73K1EBC82OHMJ
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73K1EBC82OHMJ
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 82ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 82 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73K1E(5% TOL) | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for RK73K1EBC82OHMJ
This table gives cross-reference parts and alternative options found for RK73K1EBC82OHMJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73K1EBC82OHMJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR04X820JBR | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 82ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73K1EBC82OHMJ vs WR04X820JBR |
ERJ2GEJ820X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RK73K1EBC82OHMJ vs ERJ2GEJ820X |
CR0402-10W-820JPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | VENKEL LTD | RK73K1EBC82OHMJ vs CR0402-10W-820JPT-13 |
0402WGJ0820B2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 82ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RK73K1EBC82OHMJ vs 0402WGJ0820B2 |
CR1/16S820JV | Fixed Resistor, 0.063W, 82ohm, 50V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | RK73K1EBC82OHMJ vs CR1/16S820JV |
RC0402JR-7W82RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RK73K1EBC82OHMJ vs RC0402JR-7W82RL |
CR0402-10W-820JT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | VENKEL LTD | RK73K1EBC82OHMJ vs CR0402-10W-820JT-13 |
CRCW040282R0JNTD | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 82ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE | Vishay Intertechnologies | RK73K1EBC82OHMJ vs CRCW040282R0JNTD |
WR04X820JQR | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 82ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73K1EBC82OHMJ vs WR04X820JQR |
0402WGJ0820T4E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 82ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RK73K1EBC82OHMJ vs 0402WGJ0820T4E |