Part Details for RK73K1EBC10OHMJ by KOA Speer Electronics Inc
Overview of RK73K1EBC10OHMJ by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73K1EBC10OHMJ
RK73K1EBC10OHMJ CAD Models
RK73K1EBC10OHMJ Part Data Attributes
|
RK73K1EBC10OHMJ
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73K1EBC10OHMJ
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73K1E(5% TOL) | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for RK73K1EBC10OHMJ
This table gives cross-reference parts and alternative options found for RK73K1EBC10OHMJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73K1EBC10OHMJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFR01MZPJ100 | Fixed Resistor, CHIP | ROHM Semiconductor | RK73K1EBC10OHMJ vs SFR01MZPJ100 |
0402WGJ0100C3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RK73K1EBC10OHMJ vs 0402WGJ0100C3 |
MCR01ZZPJ100 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | RK73K1EBC10OHMJ vs MCR01ZZPJ100 |
RK73B1EGTPS100J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | RK73K1EBC10OHMJ vs RK73B1EGTPS100J |
SG73S1ELTP100J | RES,SMT,THICK FILM,10 OHMS,50WV,5% +/-TOL,-200,200PPM TC,0402 CASE | KOA Corporation | RK73K1EBC10OHMJ vs SG73S1ELTP100J |
0402WGJ0100BA | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RK73K1EBC10OHMJ vs 0402WGJ0100BA |
CR0402-16W-100JSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | VENKEL LTD | RK73K1EBC10OHMJ vs CR0402-16W-100JSNT-13 |
RMCS1/16S10.05%A | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | SEI Stackpole Electronics Inc | RK73K1EBC10OHMJ vs RMCS1/16S10.05%A |
RMC10-100JTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RK73K1EBC10OHMJ vs RMC10-100JTP |
0402WGJ0100C4E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RK73K1EBC10OHMJ vs 0402WGJ0100C4E |