Part Details for RK73HW3ATTED4322F by KOA Speer Electronics Inc
Overview of RK73HW3ATTED4322F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73HW3ATTED4322F
RK73HW3ATTED4322F CAD Models
RK73HW3ATTED4322F Part Data Attributes
|
RK73HW3ATTED4322F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73HW3ATTED4322F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 43200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 10 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 43200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73HW3ATTED4322F
This table gives cross-reference parts and alternative options found for RK73HW3ATTED4322F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73HW3ATTED4322F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25121WF4322BBE | Fixed Resistor, Metal Glaze/thick Film, 1W, 43200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RK73HW3ATTED4322F vs 25121WF4322BBE |
RK73H3ATTED4322F | Fixed Resistor, Metal Glaze/thick Film, 1W, 43200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73HW3ATTED4322F vs RK73H3ATTED4322F |
AC2512FK-0743K2L | Fixed Resistor, Metal Glaze/thick Film, 1W, 43200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RK73HW3ATTED4322F vs AC2512FK-0743K2L |
FCF25FP-4322-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 43200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RK73HW3ATTED4322F vs FCF25FP-4322-W |
RMC1K4322FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 43200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Kamaya Inc | RK73HW3ATTED4322F vs RMC1K4322FB |
RK73HW3ARTTED4322F | Fixed Resistor, Metal Glaze/thick Film, 1W, 43200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73HW3ATTED4322F vs RK73HW3ARTTED4322F |
CR014322F | Fixed Resistor, Metal Glaze/thick Film, 1W, 43200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RK73HW3ATTED4322F vs CR014322F |
RC12K4322FCG | Fixed Resistor, Metal Glaze/thick Film, 1W, 43200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RK73HW3ATTED4322F vs RC12K4322FCG |
25121WF4322C2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 43200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RK73HW3ATTED4322F vs 25121WF4322C2 |
25121WF4322B5E | Fixed Resistor, Metal Glaze/thick Film, 1W, 43200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RK73HW3ATTED4322F vs 25121WF4322B5E |