Part Details for RK73HW3ATTEB80R6D by KOA Speer Electronics Inc
Overview of RK73HW3ATTEB80R6D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73HW3ATTEB80R6D
RK73HW3ATTEB80R6D CAD Models
RK73HW3ATTEB80R6D Part Data Attributes
|
RK73HW3ATTEB80R6D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73HW3ATTEB80R6D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 80.6ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 80.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RK73HW3ATTEB80R6D
This table gives cross-reference parts and alternative options found for RK73HW3ATTEB80R6D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73HW3ATTEB80R6D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H3ATBK80R6D | Fixed Resistor, Metal Glaze/thick Film, 1W, 80.6ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73HW3ATTEB80R6D vs RK73H3ATBK80R6D |
ERJS1TD80R6U | Fixed Resistor, | Panasonic Electronic Components | RK73HW3ATTEB80R6D vs ERJS1TD80R6U |
CR2512-1W-80R6DT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 80.6ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | RK73HW3ATTEB80R6D vs CR2512-1W-80R6DT-13 |
RCS6432D80R6CS | Fixed Resistor, Metal Glaze/thick Film, 1W, 80.6ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Samsung Electro-Mechanics | RK73HW3ATTEB80R6D vs RCS6432D80R6CS |
RK73H3ATTE80R6D | Fixed Resistor, Metal Glaze/thick Film, 1W, 80.6ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73HW3ATTEB80R6D vs RK73H3ATTE80R6D |
CR2512D80R6E04 | Fixed Resistor, Metal Glaze/thick Film, 1W, 80.6ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | RK73HW3ATTEB80R6D vs CR2512D80R6E04 |
RK73H3ALTED80R6D | Fixed Resistor, Metal Glaze/thick Film, 1W, 80.6ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73HW3ATTEB80R6D vs RK73H3ALTED80R6D |
RMS25DE80R6 | Fixed Resistor, Metal Glaze/thick Film, 1W, 80.6ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2513, CHIP | TA-I Technology Co Ltd | RK73HW3ATTEB80R6D vs RMS25DE80R6 |
CR63TR80R6D | Fixed Resistor, Metal Glaze/thick Film, 1W, 80.6ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Akahane Electronics Ind Corp | RK73HW3ATTEB80R6D vs CR63TR80R6D |
CR2512-1W-80R6DSNT | Fixed Resistor, Metal Glaze/thick Film, 1W, 80.6ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | RK73HW3ATTEB80R6D vs CR2512-1W-80R6DSNT |