Part Details for RK73HW3ATTEB3481F by KOA Speer Electronics Inc
Overview of RK73HW3ATTEB3481F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73HW3ATTEB3481F
RK73HW3ATTEB3481F CAD Models
RK73HW3ATTEB3481F Part Data Attributes
|
RK73HW3ATTEB3481F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73HW3ATTEB3481F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 3480ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 3480 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73HW3ATTEB3481F
This table gives cross-reference parts and alternative options found for RK73HW3ATTEB3481F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73HW3ATTEB3481F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFA2512R3481F-T4 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 1W, 3480ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Thin Film Technology Corp (TFT) | RK73HW3ATTEB3481F vs TFA2512R3481F-T4 |
RK73HW3ARTTE3481F | Fixed Resistor, Metal Glaze/thick Film, 1W, 3480ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73HW3ATTEB3481F vs RK73HW3ARTTE3481F |
FCF25FX-3481 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3480ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RK73HW3ATTEB3481F vs FCF25FX-3481 |
BCTS002512-3481FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 3480ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Chilisin Electronics Corp | RK73HW3ATTEB3481F vs BCTS002512-3481FTE |
RC12K3481FTG | Fixed Resistor, Metal Glaze/thick Film, 1W, 3480ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RK73HW3ATTEB3481F vs RC12K3481FTG |
232276363482L | Fixed Resistor, Metal Glaze/thick Film, 1W, 3480ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73HW3ATTEB3481F vs 232276363482L |
239076363482L | Fixed Resistor, Metal Glaze/thick Film, 1W, 3480ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | YAGEO Corporation | RK73HW3ATTEB3481F vs 239076363482L |
RK73HW3ARTTEB3481F | Fixed Resistor, Metal Glaze/thick Film, 1W, 3480ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73HW3ATTEB3481F vs RK73HW3ARTTEB3481F |
WCR2512LF-3481-F-E-LT | Fixed Resistor, Metal Glaze/thick Film, 1W, 3480ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RK73HW3ATTEB3481F vs WCR2512LF-3481-F-E-LT |
RMC25123K481%N | Fixed Resistor, Metal Glaze/thick Film, 1W, 3480ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | TY-OHM Electronic Works Co Ltd | RK73HW3ATTEB3481F vs RMC25123K481%N |