Part Details for RK73HW3ATTE39R0F by KOA Speer Electronics Inc
Overview of RK73HW3ATTE39R0F by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73HW3ATTE39R0F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S413112711355
|
Chip1Stop | Surface Mount Resistor | 4000 |
|
$0.0639 | Buy Now |
Part Details for RK73HW3ATTE39R0F
RK73HW3ATTE39R0F CAD Models
RK73HW3ATTE39R0F Part Data Attributes
|
RK73HW3ATTE39R0F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73HW3ATTE39R0F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 39ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 39 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73HW3ATTE39R0F
This table gives cross-reference parts and alternative options found for RK73HW3ATTE39R0F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73HW3ATTE39R0F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMEF2512FT39R0 | Fixed Resistor, Metal Glaze/thick Film, 1W, 39ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RK73HW3ATTE39R0F vs RMEF2512FT39R0 |
RMCF2512FT39R0 | Fixed Resistor, Metal Glaze/thick Film, 1W, 39ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RK73HW3ATTE39R0F vs RMCF2512FT39R0 |
RK73H3ALTEB39R0F | Fixed Resistor, Metal Glaze/thick Film, 1W, 39ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73HW3ATTE39R0F vs RK73H3ALTEB39R0F |
CR63TR390F | Fixed Resistor, Metal Glaze/thick Film, 1W, 39ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Akahane Electronics Ind Corp | RK73HW3ATTE39R0F vs CR63TR390F |
RK73HW3ARTTEB39R0F | RES,SMT,THICK FILM,39 OHMS,200WV,1% +/-TOL,-100,100PPM TC,2512 CASE | KOA Corporation | RK73HW3ATTE39R0F vs RK73HW3ARTTEB39R0F |
RMCS139.01%A | Fixed Resistor, Metal Glaze/thick Film, 1W, 39ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | SEI Stackpole Electronics Inc | RK73HW3ATTE39R0F vs RMCS139.01%A |
RK73HW3ALTE39R0F | Fixed Resistor, Metal Glaze/thick Film, 1W, 39ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73HW3ATTE39R0F vs RK73HW3ALTE39R0F |
RMCG2512FT39R0 | Fixed Resistor, Metal Glaze/thick Film, 1W, 39ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | SEI Stackpole Electronics Inc | RK73HW3ATTE39R0F vs RMCG2512FT39R0 |
RC12K390FC | Fixed Resistor, Metal Glaze/thick Film, 1W, 39ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RK73HW3ATTE39R0F vs RC12K390FC |
BCTS002512-39R0FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 39ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Chilisin Electronics Corp | RK73HW3ATTE39R0F vs BCTS002512-39R0FTE |