There are no models available for this part yet.
Overview of RK73HW3ATTE1200F by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RK73HW3ATTE1200F by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
C1S413112711513
|
Chip1Stop | Surface Mount Resistor | 4000 |
|
$0.0639 | Buy Now |
CAD Models for RK73HW3ATTE1200F by KOA Speer Electronics Inc
Part Data Attributes for RK73HW3ATTE1200F by KOA Speer Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
SMT, 2512
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
6.3 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
3.1 mm
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
120 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2512
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RK73HW3ATTE1200F
This table gives cross-reference parts and alternative options found for RK73HW3ATTE1200F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73HW3ATTE1200F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR011200F | Fixed Resistor, Metal Glaze/thick Film, 1W, 120ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RK73HW3ATTE1200F vs CR011200F |
RK73HW3ARTBK1200F | RES,SMT,THICK FILM,120 OHMS,200WV,1% +/-TOL,-100,100PPM TC,2512 CASE | KOA Corporation | RK73HW3ATTE1200F vs RK73HW3ARTBK1200F |
RK73H3ATTEB1200F | Fixed Resistor, Metal Glaze/thick Film, 1W, 120ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73HW3ATTE1200F vs RK73H3ATTEB1200F |
RMCS11201%A | Fixed Resistor, Metal Glaze/thick Film, 1W, 120ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73HW3ATTE1200F vs RMCS11201%A |
CRG2512F120R | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 120ohm, SURFACE MOUNT, 2512, CHIP | TE Connectivity | RK73HW3ATTE1200F vs CRG2512F120R |
AC2512FK-07120RL | Fixed Resistor, Metal Glaze/thick Film, 1W, 120ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RK73HW3ATTE1200F vs AC2512FK-07120RL |
NRC100F1200TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 120ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | RK73HW3ATTE1200F vs NRC100F1200TRF |
RK73HW3ALTE1200F | Fixed Resistor, Metal Glaze/thick Film, 1W, 120ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73HW3ATTE1200F vs RK73HW3ALTE1200F |
RK73HW3ATTED1200F | Fixed Resistor, Metal Glaze/thick Film, 1W, 120ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73HW3ATTE1200F vs RK73HW3ATTED1200F |
RMS25FE1200 | Fixed Resistor, Metal Glaze/thick Film, 1W, 120ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | RK73HW3ATTE1200F vs RMS25FE1200 |