Part Details for RK73HW3ATBK8200D by KOA Speer Electronics Inc
Overview of RK73HW3ATBK8200D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73HW3ATBK8200D
RK73HW3ATBK8200D CAD Models
RK73HW3ATBK8200D Part Data Attributes
|
RK73HW3ATBK8200D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73HW3ATBK8200D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 820ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 820 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RK73HW3ATBK8200D
This table gives cross-reference parts and alternative options found for RK73HW3ATBK8200D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73HW3ATBK8200D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H3ATBK8200D | Fixed Resistor, Metal Glaze/thick Film, 1W, 820ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73HW3ATBK8200D vs RK73H3ATBK8200D |
RM25DEN8200 | Fixed Resistor, Metal Glaze/thick Film, 1W, 820ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | TA-I Technology Co Ltd | RK73HW3ATBK8200D vs RM25DEN8200 |
RK73HW3ARTBK8200D | RES,SMT,THICK FILM,820 OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2512 CASE | KOA Corporation | RK73HW3ATBK8200D vs RK73HW3ARTBK8200D |
RK73HW3ALTE8200D | Fixed Resistor, Metal Glaze/thick Film, 1W, 820ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73HW3ATBK8200D vs RK73HW3ALTE8200D |
ERJS1TD8200U | Fixed Resistor, | Panasonic Electronic Components | RK73HW3ATBK8200D vs ERJS1TD8200U |
BCTS002512-820RDTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 820ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Chilisin Electronics Corp | RK73HW3ATBK8200D vs BCTS002512-820RDTE |
RK73H3ALTED8200D | Fixed Resistor, Metal Glaze/thick Film, 1W, 820ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73HW3ATBK8200D vs RK73H3ALTED8200D |
RK73HW3ALTED8200D | Fixed Resistor, Metal Glaze/thick Film, 1W, 820ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73HW3ATBK8200D vs RK73HW3ALTED8200D |
RTT258200DE2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 820ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | RK73HW3ATBK8200D vs RTT258200DE2 |
RK73HW3ARTTEB8200D | RES,SMT,THICK FILM,820 OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2512 CASE | KOA Corporation | RK73HW3ATBK8200D vs RK73HW3ARTTEB8200D |