Part Details for RK73HW3ATBK17R4F by KOA Speer Electronics Inc
Overview of RK73HW3ATBK17R4F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73HW3ATBK17R4F
RK73HW3ATBK17R4F CAD Models
RK73HW3ATBK17R4F Part Data Attributes
|
RK73HW3ATBK17R4F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73HW3ATBK17R4F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 17.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 17.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73HW3ATBK17R4F
This table gives cross-reference parts and alternative options found for RK73HW3ATBK17R4F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73HW3ATBK17R4F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H3ALBK17R4F | Fixed Resistor, Metal Glaze/thick Film, 1W, 17.4ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73HW3ATBK17R4F vs RK73H3ALBK17R4F |
RC12K17R4FBL | Fixed Resistor, Metal Glaze/thick Film, 1W, 17.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RK73HW3ATBK17R4F vs RC12K17R4FBL |
RC2512FR-0717R4L | Fixed Resistor, | YAGEO Corporation | RK73HW3ATBK17R4F vs RC2512FR-0717R4L |
CR2512-FX-17R4ELF | Fixed Resistor, Ruthenium Oxide, 1W, 17.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Bourns Inc | RK73HW3ATBK17R4F vs CR2512-FX-17R4ELF |
CR2512F17R4D50 | Fixed Resistor, Metal Glaze/thick Film, 1W, 17.4ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | RK73HW3ATBK17R4F vs CR2512F17R4D50 |
RMCF2512FT17R4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 17.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RK73HW3ATBK17R4F vs RMCF2512FT17R4 |
25121WF174JT4E | Fixed Resistor, Metal Glaze/thick Film, 1W, 17.4ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RK73HW3ATBK17R4F vs 25121WF174JT4E |
FCF25FT17R4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 17.4ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RK73HW3ATBK17R4F vs FCF25FT17R4 |
RK73H3ATTE17R4F | Fixed Resistor, Metal Glaze/thick Film, 1W, 17.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73HW3ATBK17R4F vs RK73H3ATTE17R4F |
232276361749 | Fixed Resistor, Metal Glaze/thick Film, 1W, 17.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73HW3ATBK17R4F vs 232276361749 |