Part Details for RK73HW3ARTTEB9532D by KOA Corporation
Overview of RK73HW3ARTTEB9532D by KOA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for RK73HW3ARTTEB9532D
RK73HW3ARTTEB9532D CAD Models
RK73HW3ARTTEB9532D Part Data Attributes
|
RK73HW3ARTTEB9532D
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
RK73HW3ARTTEB9532D
KOA Corporation
RES,SMT,THICK FILM,95.3K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2512 CASE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 95300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RK73HW3ARTTEB9532D
This table gives cross-reference parts and alternative options found for RK73HW3ARTTEB9532D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73HW3ARTTEB9532D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW3ALTE9532D | Fixed Resistor, Metal Glaze/thick Film, 1W, 95300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73HW3ARTTEB9532D vs RK73HW3ALTE9532D |
BCTS002512-9532DTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 95300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Chilisin Electronics Corp | RK73HW3ARTTEB9532D vs BCTS002512-9532DTE |
RK73HW3ATTE9532D | Fixed Resistor, Metal Glaze/thick Film, 1W, 95300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73HW3ARTTEB9532D vs RK73HW3ATTE9532D |
RCM6432D9532CS | Fixed Resistor, Metal Glaze/thick Film, 1W, 95300ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | RK73HW3ARTTEB9532D vs RCM6432D9532CS |
ERJU1TD9532U | Fixed Resistor, | Panasonic Electronic Components | RK73HW3ARTTEB9532D vs ERJU1TD9532U |
AF2512DK-0795K3L | Fixed Resistor, 1W, 95300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RK73HW3ARTTEB9532D vs AF2512DK-0795K3L |
RK73HW3ATTED9532D | Fixed Resistor, Metal Glaze/thick Film, 1W, 95300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73HW3ARTTEB9532D vs RK73HW3ATTED9532D |
RTT259532DTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 95300ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | RK73HW3ARTTEB9532D vs RTT259532DTE |
RTT259532DE3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 95300ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | RK73HW3ARTTEB9532D vs RTT259532DE3 |
CR019532D | Fixed Resistor, Metal Glaze/thick Film, 1W, 95300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RK73HW3ARTTEB9532D vs CR019532D |