Part Details for RK73HW3ARTTEB9531D by KOA Corporation
Overview of RK73HW3ARTTEB9531D by KOA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for RK73HW3ARTTEB9531D
RK73HW3ARTTEB9531D CAD Models
RK73HW3ARTTEB9531D Part Data Attributes
|
RK73HW3ARTTEB9531D
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
RK73HW3ARTTEB9531D
KOA Corporation
RES,SMT,THICK FILM,9.53K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2512 CASE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 9530 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RK73HW3ARTTEB9531D
This table gives cross-reference parts and alternative options found for RK73HW3ARTTEB9531D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73HW3ARTTEB9531D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW3ARTTE9531D | Fixed Resistor, Metal Glaze/thick Film, 1W, 9530ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73HW3ARTTEB9531D vs RK73HW3ARTTE9531D |
RK73H3ATBK9531D | Fixed Resistor, Metal Glaze/thick Film, 1W, 9530ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73HW3ARTTEB9531D vs RK73H3ATBK9531D |
TSR1GTD9531V | Fixed Resistor, Metal Glaze/thick Film, 1W, 9530ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Tateyama Kagaku Group | RK73HW3ARTTEB9531D vs TSR1GTD9531V |
RK73H3ATTEB9531D | Fixed Resistor, Metal Glaze/thick Film, 1W, 9530ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73HW3ARTTEB9531D vs RK73H3ATTEB9531D |
RK73HW3ATTE9531D | Fixed Resistor, Metal Glaze/thick Film, 1W, 9530ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73HW3ARTTEB9531D vs RK73HW3ATTE9531D |
RK73HW3ARTTED9531D | Fixed Resistor, Metal Glaze/thick Film, 1W, 9530ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73HW3ARTTEB9531D vs RK73HW3ARTTED9531D |
RK73HW3ARTTEB9531D | Fixed Resistor, Metal Glaze/thick Film, 1W, 9530ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73HW3ARTTEB9531D vs RK73HW3ARTTEB9531D |
RTT259531DTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 9530ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | RK73HW3ARTTEB9531D vs RTT259531DTE |
CR019531D | Fixed Resistor, Metal Glaze/thick Film, 1W, 9530ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RK73HW3ARTTEB9531D vs CR019531D |
RMS25DE9531 | Fixed Resistor, Metal Glaze/thick Film, 1W, 9530ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2513, CHIP | TA-I Technology Co Ltd | RK73HW3ARTTEB9531D vs RMS25DE9531 |