Part Details for RK73HW3ARTTEB91R0F by KOA Corporation
Overview of RK73HW3ARTTEB91R0F by KOA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73HW3ARTTEB91R0F
RK73HW3ARTTEB91R0F CAD Models
RK73HW3ARTTEB91R0F Part Data Attributes
|
RK73HW3ARTTEB91R0F
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
RK73HW3ARTTEB91R0F
KOA Corporation
RES,SMT,THICK FILM,91 OHMS,200WV,1% +/-TOL,-100,100PPM TC,2512 CASE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 91 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73HW3ARTTEB91R0F
This table gives cross-reference parts and alternative options found for RK73HW3ARTTEB91R0F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73HW3ARTTEB91R0F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RC12K910FBL | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 91ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RK73HW3ARTTEB91R0F vs RC12K910FBL |
RC12K910FTG | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 91ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | RK73HW3ARTTEB91R0F vs RC12K910FTG |
RMC1K91R0FTE | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 91ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | RK73HW3ARTTEB91R0F vs RMC1K91R0FTE |
232276369109L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 91ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | RK73HW3ARTTEB91R0F vs 232276369109L |
RMS25FE91R0 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 91ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | RK73HW3ARTTEB91R0F vs RMS25FE91R0 |
RC12K910FCG | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 91ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | RK73HW3ARTTEB91R0F vs RC12K910FCG |
CR2512-1W-91R0FPT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 91ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | RK73HW3ARTTEB91R0F vs CR2512-1W-91R0FPT-13 |
RTT2591R0FTE | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 91ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | RK73HW3ARTTEB91R0F vs RTT2591R0FTE |
CR2512-1W-91R0FT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 91ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RK73HW3ARTTEB91R0F vs CR2512-1W-91R0FT |
RTT2591R0FE2 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 91ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | RK73HW3ARTTEB91R0F vs RTT2591R0FE2 |