Part Details for RK73HW3ARTTEB8203F by KOA Corporation
Overview of RK73HW3ARTTEB8203F by KOA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for RK73HW3ARTTEB8203F
RK73HW3ARTTEB8203F CAD Models
RK73HW3ARTTEB8203F Part Data Attributes
|
RK73HW3ARTTEB8203F
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
RK73HW3ARTTEB8203F
KOA Corporation
RES,SMT,THICK FILM,820K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2512 CASE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 820000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73HW3ARTTEB8203F
This table gives cross-reference parts and alternative options found for RK73HW3ARTTEB8203F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73HW3ARTTEB8203F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCF2512FT820K | Fixed Resistor, Metal Glaze/thick Film, 1W, 820000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RK73HW3ARTTEB8203F vs RMCF2512FT820K |
RTT258203FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 820000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | RK73HW3ARTTEB8203F vs RTT258203FTE |
232276368204 | Fixed Resistor, Metal Glaze/thick Film, 1W, 820000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73HW3ARTTEB8203F vs 232276368204 |
CR2512AFX-8203EAS | Fixed Resistor, Metal Glaze/thick Film, 1W, 820000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Bourns Inc | RK73HW3ARTTEB8203F vs CR2512AFX-8203EAS |
RC12K824FTG | Fixed Resistor, Metal Glaze/thick Film, 1W, 820000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RK73HW3ARTTEB8203F vs RC12K824FTG |
ERJS1TF8203U | Fixed Resistor, Metal Glaze/thick Film, 1W, 820000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Panasonic Electronic Components | RK73HW3ARTTEB8203F vs ERJS1TF8203U |
CR2512-1W-8203FT | Fixed Resistor, Metal Glaze/thick Film, 1W, 820000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | RK73HW3ARTTEB8203F vs CR2512-1W-8203FT |
232276368204L | Fixed Resistor, Metal Glaze/thick Film, 1W, 820000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RK73HW3ARTTEB8203F vs 232276368204L |
RK73HW3ATTE8203F | Fixed Resistor, Metal Glaze/thick Film, 1W, 820000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73HW3ARTTEB8203F vs RK73HW3ATTE8203F |
AC2512FK-07820KL | Fixed Resistor, Metal Glaze/thick Film, 1W, 820000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RK73HW3ARTTEB8203F vs AC2512FK-07820KL |