Part Details for RK73HW3ARTTEB7503F by KOA Corporation
Overview of RK73HW3ARTTEB7503F by KOA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for RK73HW3ARTTEB7503F
RK73HW3ARTTEB7503F CAD Models
RK73HW3ARTTEB7503F Part Data Attributes
|
RK73HW3ARTTEB7503F
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
RK73HW3ARTTEB7503F
KOA Corporation
RES,SMT,THICK FILM,750K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2512 CASE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 750000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73HW3ARTTEB7503F
This table gives cross-reference parts and alternative options found for RK73HW3ARTTEB7503F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73HW3ARTTEB7503F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25121WF7503CAE | Fixed Resistor, Metal Glaze/thick Film, 1W, 750000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RK73HW3ARTTEB7503F vs 25121WF7503CAE |
CR2512-1W-7503FSNT | Fixed Resistor, Metal Glaze/thick Film, 1W, 750000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | RK73HW3ARTTEB7503F vs CR2512-1W-7503FSNT |
RC2512FK-07750KL | Fixed Resistor, Metal Glaze/thick Film, 1W, 750000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RK73HW3ARTTEB7503F vs RC2512FK-07750KL |
RC12K754FC | Fixed Resistor, Metal Glaze/thick Film, 1W, 750000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RK73HW3ARTTEB7503F vs RC12K754FC |
RK73HW3ALTEB7503F | Fixed Resistor, Metal Glaze/thick Film, 1W, 750000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73HW3ARTTEB7503F vs RK73HW3ALTEB7503F |
25121WF7503C4E | Fixed Resistor, Metal Glaze/thick Film, 1W, 750000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RK73HW3ARTTEB7503F vs 25121WF7503C4E |
ERJ1TNF7503U | Fixed Resistor, Metal Glaze/thick Film, 1W, 750000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Panasonic Electronic Components | RK73HW3ARTTEB7503F vs ERJ1TNF7503U |
RM25FEN7503 | Fixed Resistor, Metal Glaze/thick Film, 1W, 750000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE | TA-I Technology Co Ltd | RK73HW3ARTTEB7503F vs RM25FEN7503 |
RK73HW3ATTE7503F | Fixed Resistor, Metal Glaze/thick Film, 1W, 750000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73HW3ARTTEB7503F vs RK73HW3ATTE7503F |
RC12K7503FTL | Fixed Resistor, Metal Glaze/thick Film, 1W, 750000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RK73HW3ARTTEB7503F vs RC12K7503FTL |