Datasheets
RK73HW3ARTTEB4320F by:

Fixed Resistor, Metal Glaze/thick Film, 1W, 432ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,

Part Details for RK73HW3ARTTEB4320F by KOA Speer Electronics Inc

Overview of RK73HW3ARTTEB4320F by KOA Speer Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Part Details for RK73HW3ARTTEB4320F

RK73HW3ARTTEB4320F CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RK73HW3ARTTEB4320F Part Data Attributes

RK73HW3ARTTEB4320F KOA Speer Electronics Inc
Buy Now Datasheet
Compare Parts:
RK73HW3ARTTEB4320F KOA Speer Electronics Inc Fixed Resistor, Metal Glaze/thick Film, 1W, 432ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer KOA SPEER ELECTRONICS INC
Reach Compliance Code compliant
ECCN Code EAR99
Additional Feature ANTI-SULFUR
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.6 mm
Package Length 6.3 mm
Package Style SMT
Package Width 3.1 mm
Packing Method TR, 13 Inch
Rated Power Dissipation (P) 1 W
Resistance 432 Ω
Resistor Type FIXED RESISTOR
Size Code 2512
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 1%
Working Voltage 200 V

Alternate Parts for RK73HW3ARTTEB4320F

This table gives cross-reference parts and alternative options found for RK73HW3ARTTEB4320F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73HW3ARTTEB4320F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RK73HW3ALBK4320F Fixed Resistor, Metal Glaze/thick Film, 1W, 432ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, KOA Speer Electronics Inc RK73HW3ARTTEB4320F vs RK73HW3ALBK4320F
25121WF4320BAE Fixed Resistor, Metal Glaze/thick Film, 1W, 432ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Royal Electronic Factory (Thailand) Co Ltd RK73HW3ARTTEB4320F vs 25121WF4320BAE
RMEF2512FT432R Fixed Resistor, Metal Glaze/thick Film, 1W, 432ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP SEI Stackpole Electronics Inc RK73HW3ARTTEB4320F vs RMEF2512FT432R
RK73HW3ATTEB4320F Fixed Resistor, Metal Glaze/thick Film, 1W, 432ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, KOA Speer Electronics Inc RK73HW3ARTTEB4320F vs RK73HW3ATTEB4320F
CR2512-1W-4320FT Fixed Resistor, Metal Glaze/thick Film, 1W, 432ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP VENKEL LTD RK73HW3ARTTEB4320F vs CR2512-1W-4320FT
25121WF4320TBE Fixed Resistor, Metal Glaze/thick Film, 1W, 432ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Royal Electronic Factory (Thailand) Co Ltd RK73HW3ARTTEB4320F vs 25121WF4320TBE
NRCS100F4320TRF Fixed Resistor, Metal Glaze/thick Film, 1W, 432ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT NIC Components Corp RK73HW3ARTTEB4320F vs NRCS100F4320TRF
RK73HW3ARTTED4320F Fixed Resistor, Metal Glaze/thick Film, 1W, 432ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc RK73HW3ARTTEB4320F vs RK73HW3ARTTED4320F
RK73HW3ARTTEB4320F RES,SMT,THICK FILM,432 OHMS,200WV,1% +/-TOL,-100,100PPM TC,2512 CASE KOA Corporation RK73HW3ARTTEB4320F vs RK73HW3ARTTEB4320F
RM25FEN4320 Fixed Resistor, Metal Glaze/thick Film, 1W, 432ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE TA-I Technology Co Ltd RK73HW3ARTTEB4320F vs RM25FEN4320

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73HW3ARTTEB4320F by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73HW3ARTTEB4320F by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of RK73HW3ARTTEB4320F would you like to use for your alert(s)?
  • Please alert me when RK73HW3ARTTEB4320F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RK73HW3ARTTEB4320F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73HW3ARTTEB4320F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RK73HW3ARTTEB4320F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73HW3ARTTEB4320F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73HW3ARTTEB4320F by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: