Part Details for RK73HW3ARTTEB39R0D by KOA Corporation
Overview of RK73HW3ARTTEB39R0D by KOA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73HW3ARTTEB39R0D
RK73HW3ARTTEB39R0D CAD Models
RK73HW3ARTTEB39R0D Part Data Attributes
|
RK73HW3ARTTEB39R0D
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
RK73HW3ARTTEB39R0D
KOA Corporation
RES,SMT,THICK FILM,39 OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2512 CASE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 39 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RK73HW3ARTTEB39R0D
This table gives cross-reference parts and alternative options found for RK73HW3ARTTEB39R0D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73HW3ARTTEB39R0D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW3ATTEB39R0D | Fixed Resistor, Metal Glaze/thick Film, 1W, 39ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73HW3ARTTEB39R0D vs RK73HW3ATTEB39R0D |
RC2512DK-0739RL | Fixed Resistor, Metal Glaze/thick Film, 1W, 39ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RK73HW3ARTTEB39R0D vs RC2512DK-0739RL |
AC2512DK-0739RL | Fixed Resistor, Metal Glaze/thick Film, 1W, 39ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RK73HW3ARTTEB39R0D vs AC2512DK-0739RL |
CR2512-1W-39R0DT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 39ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | RK73HW3ARTTEB39R0D vs CR2512-1W-39R0DT-13 |
RK73H3ATTE39R0D | Fixed Resistor, Metal Glaze/thick Film, 1W, 39ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73HW3ARTTEB39R0D vs RK73H3ATTE39R0D |
RK73HW3ATBK39R0D | Fixed Resistor, Metal Glaze/thick Film, 1W, 39ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73HW3ARTTEB39R0D vs RK73HW3ATBK39R0D |
RK73HW3ARTBK39R0D | Fixed Resistor, Metal Glaze/thick Film, 1W, 39ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73HW3ARTTEB39R0D vs RK73HW3ARTBK39R0D |
CR2512-1W-39R0DT | Fixed Resistor, Metal Glaze/thick Film, 1W, 39ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | RK73HW3ARTTEB39R0D vs CR2512-1W-39R0DT |
CR63TR390D | Fixed Resistor, Metal Glaze/thick Film, 1W, 39ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Akahane Electronics Ind Corp | RK73HW3ARTTEB39R0D vs CR63TR390D |
RK73H3ALBK39R0D | Fixed Resistor, Metal Glaze/thick Film, 1W, 39ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73HW3ARTTEB39R0D vs RK73H3ALBK39R0D |