Part Details for RK73HW3ARTTEB1801F by KOA Speer Electronics Inc
Overview of RK73HW3ARTTEB1801F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73HW3ARTTEB1801F
RK73HW3ARTTEB1801F CAD Models
RK73HW3ARTTEB1801F Part Data Attributes
|
RK73HW3ARTTEB1801F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73HW3ARTTEB1801F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 1800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 1800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73HW3ARTTEB1801F
This table gives cross-reference parts and alternative options found for RK73HW3ARTTEB1801F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73HW3ARTTEB1801F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC12K182FBG | Fixed Resistor, Metal Glaze/thick Film, 1W, 1800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RK73HW3ARTTEB1801F vs RC12K182FBG |
239076361802L | Fixed Resistor, Metal Glaze/thick Film, 1W, 1800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | YAGEO Corporation | RK73HW3ARTTEB1801F vs 239076361802L |
MCR100JZHF1801 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | ROHM Semiconductor | RK73HW3ARTTEB1801F vs MCR100JZHF1801 |
RC12K182FCG | Fixed Resistor, Metal Glaze/thick Film, 1W, 1800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RK73HW3ARTTEB1801F vs RC12K182FCG |
RK73H3ATTEB1801F | Fixed Resistor, Metal Glaze/thick Film, 1W, 1800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73HW3ARTTEB1801F vs RK73H3ATTEB1801F |
RTT251801FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 1800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | RK73HW3ARTTEB1801F vs RTT251801FTE |
AC2512FK-071K8L | Fixed Resistor, Metal Glaze/thick Film, 1W, 1800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RK73HW3ARTTEB1801F vs AC2512FK-071K8L |
RK73HW3ARTTEB1801F | RES,SMT,THICK FILM,1.8K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2512 CASE | KOA Corporation | RK73HW3ARTTEB1801F vs RK73HW3ARTTEB1801F |
RMCS11.8K1%R | Fixed Resistor, Metal Glaze/thick Film, 1W, 1800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73HW3ARTTEB1801F vs RMCS11.8K1%R |
ERJS1TF1801U | Fixed Resistor, Metal Glaze/thick Film, 1W, 1800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Panasonic Electronic Components | RK73HW3ARTTEB1801F vs ERJS1TF1801U |