Part Details for RK73HW3ARTTEB1583F by KOA Corporation
Overview of RK73HW3ARTTEB1583F by KOA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for RK73HW3ARTTEB1583F
RK73HW3ARTTEB1583F CAD Models
RK73HW3ARTTEB1583F Part Data Attributes
|
RK73HW3ARTTEB1583F
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
RK73HW3ARTTEB1583F
KOA Corporation
RES,SMT,THICK FILM,158K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2512 CASE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 158000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73HW3ARTTEB1583F
This table gives cross-reference parts and alternative options found for RK73HW3ARTTEB1583F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73HW3ARTTEB1583F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H3ALTED1583F | Fixed Resistor, Metal Glaze/thick Film, 1W, 158000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73HW3ARTTEB1583F vs RK73H3ALTED1583F |
25121WF1583T1 | Fixed Resistor, Metal Glaze/thick Film, 1W, 158000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RK73HW3ARTTEB1583F vs 25121WF1583T1 |
25121WF1583CB | Fixed Resistor, Metal Glaze/thick Film, 1W, 158000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RK73HW3ARTTEB1583F vs 25121WF1583CB |
RK73H3ATTE1583F | Fixed Resistor, Metal Glaze/thick Film, 1W, 158000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73HW3ARTTEB1583F vs RK73H3ATTE1583F |
RMCS1158K1%R | Fixed Resistor, Metal Glaze/thick Film, 1W, 158000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73HW3ARTTEB1583F vs RMCS1158K1%R |
RM25FEN1583 | Fixed Resistor, Metal Glaze/thick Film, 1W, 158000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE | TA-I Technology Co Ltd | RK73HW3ARTTEB1583F vs RM25FEN1583 |
25121WF1583C4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 158000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RK73HW3ARTTEB1583F vs 25121WF1583C4 |
RC12K1583FT | Fixed Resistor, Metal Glaze/thick Film, 1W, 158000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RK73HW3ARTTEB1583F vs RC12K1583FT |
FCF25FX-1583-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 158000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RK73HW3ARTTEB1583F vs FCF25FX-1583-W |
RC2512FR-07158KL | Fixed Resistor, | YAGEO Corporation | RK73HW3ARTTEB1583F vs RC2512FR-07158KL |