Part Details for RK73HW3ARTTE3901D by KOA Speer Electronics Inc
Overview of RK73HW3ARTTE3901D by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73HW3ARTTE3901D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
660-RK73H3ARTTE3901D
|
Mouser Electronics | Thick Film Resistors - SMD 3.9K ohm 0.5% 1W AEC-Q200 ANTI-SULFUR RoHS: Compliant | 0 |
|
$0.2330 / $0.2370 | Order Now |
Part Details for RK73HW3ARTTE3901D
RK73HW3ARTTE3901D CAD Models
RK73HW3ARTTE3901D Part Data Attributes
|
RK73HW3ARTTE3901D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73HW3ARTTE3901D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 3900ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RK73HW3ARTTE3901D
This table gives cross-reference parts and alternative options found for RK73HW3ARTTE3901D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73HW3ARTTE3901D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RK73H3ALTEB3901D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 3900ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | RK73HW3ARTTE3901D vs RK73H3ALTEB3901D |
RK73HW3ALTED3901D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 3900ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RK73HW3ARTTE3901D vs RK73HW3ALTED3901D |
RK73HW3ATBK3901D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 3900ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RK73HW3ARTTE3901D vs RK73HW3ATBK3901D |
ERJS1TD3901U | Panasonic Electronic Components | Check for Price | Fixed Resistor, | RK73HW3ARTTE3901D vs ERJS1TD3901U |
RM25DEN3901 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 3900ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | RK73HW3ARTTE3901D vs RM25DEN3901 |
CR2512-1W-3901DT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 3900ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | RK73HW3ARTTE3901D vs CR2512-1W-3901DT-13 |
CR2512-1W-3901DPT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 3900ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | RK73HW3ARTTE3901D vs CR2512-1W-3901DPT-13 |
RC2512DK-073K9P | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 3900ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RK73HW3ARTTE3901D vs RC2512DK-073K9P |
CR013901D | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 3900ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | RK73HW3ARTTE3901D vs CR013901D |
CR2512-1W-3901DT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 3900ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | RK73HW3ARTTE3901D vs CR2512-1W-3901DT |