There are no models available for this part yet.
Overview of RK73HW3ARTTE31R6F by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for RK73HW3ARTTE31R6F by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
660-RK73H3ARTTE31R6F
|
Mouser Electronics | Thick Film Resistors - SMD 31.6 ohm 1% 1W AEC-Q200 ANTI-SULFUR RoHS: Compliant | 0 |
|
$0.1560 / $0.7300 | Order Now |
CAD Models for RK73HW3ARTTE31R6F by KOA Speer Electronics Inc
Part Data Attributes for RK73HW3ARTTE31R6F by KOA Speer Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
ANTI-SULFUR
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
6.3 mm
|
Package Style
|
SMT
|
Package Width
|
3.1 mm
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
31.6 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2512
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RK73HW3ARTTE31R6F
This table gives cross-reference parts and alternative options found for RK73HW3ARTTE31R6F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73HW3ARTTE31R6F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR2512F31R6D50 | Fixed Resistor, Metal Glaze/thick Film, 1W, 31.6ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | RK73HW3ARTTE31R6F vs CR2512F31R6D50 |
RCM6432F31R6AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 31.6ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | RK73HW3ARTTE31R6F vs RCM6432F31R6AS |
FCF25FP-31R6 | Fixed Resistor, Metal Glaze/thick Film, 1W, 31.6ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RK73HW3ARTTE31R6F vs FCF25FP-31R6 |
RTT2531R6FE4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 31.6ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | RK73HW3ARTTE31R6F vs RTT2531R6FE4 |
RK73H3ALTEB31R6F | Fixed Resistor, Metal Glaze/thick Film, 1W, 31.6ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73HW3ARTTE31R6F vs RK73H3ALTEB31R6F |
CR-12FL4--31R6- | Fixed Resistor, Metal Glaze/thick Film, 1W, 31.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SRT Resistor Technology Gmbh | RK73HW3ARTTE31R6F vs CR-12FL4--31R6- |
RMC-2431R6FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 31.6ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Cinetech Industrial Co Ltd | RK73HW3ARTTE31R6F vs RMC-2431R6FB |
RC2512FR-0731R6L | Fixed Resistor, | YAGEO Corporation | RK73HW3ARTTE31R6F vs RC2512FR-0731R6L |
BCTS002512-31R6FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 31.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Chilisin Electronics Corp | RK73HW3ARTTE31R6F vs BCTS002512-31R6FTE |
CR2512-1W-31R6FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 31.6ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | RK73HW3ARTTE31R6F vs CR2512-1W-31R6FPT-13 |