Part Details for RK73HW3ARTTE3000F by KOA Speer Electronics Inc
Overview of RK73HW3ARTTE3000F by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73HW3ARTTE3000F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
660-RK73H3ARTTE3000F
|
Mouser Electronics | Thick Film Resistors - SMD 300 ohm 1% 1W AEC-Q200 ANTI-SULFUR RoHS: Compliant | 0 |
|
$0.1560 / $0.7300 | Order Now |
Part Details for RK73HW3ARTTE3000F
RK73HW3ARTTE3000F CAD Models
RK73HW3ARTTE3000F Part Data Attributes
|
RK73HW3ARTTE3000F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73HW3ARTTE3000F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73HW3ARTTE3000F
This table gives cross-reference parts and alternative options found for RK73HW3ARTTE3000F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73HW3ARTTE3000F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C25121W3000FKPF5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | YAGEO Corporation | RK73HW3ARTTE3000F vs 9C25121W3000FKPF5 |
BCTS002512-3000FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Chilisin Electronics Corp | RK73HW3ARTTE3000F vs BCTS002512-3000FTE |
RK73HW3ALTE3000F | Fixed Resistor, Metal Glaze/thick Film, 1W, 300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73HW3ARTTE3000F vs RK73HW3ALTE3000F |
CR2512AFX-3000EAS | Fixed Resistor, | Bourns Inc | RK73HW3ARTTE3000F vs CR2512AFX-3000EAS |
ERJU1TF3000U | Fixed Resistor, Metal Glaze/thick Film, 1W, 300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RK73HW3ARTTE3000F vs ERJU1TF3000U |
RK73H3ATBK3000F | Fixed Resistor, Metal Glaze/thick Film, 1W, 300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73HW3ARTTE3000F vs RK73H3ATBK3000F |
RC12K301FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RK73HW3ARTTE3000F vs RC12K301FB |
RC12K301FCL | Fixed Resistor, Metal Glaze/thick Film, 1W, 300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RK73HW3ARTTE3000F vs RC12K301FCL |
232276363001L | Fixed Resistor, Metal Glaze/thick Film, 1W, 300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73HW3ARTTE3000F vs 232276363001L |
RM25FEN3000 | Fixed Resistor, Metal Glaze/thick Film, 1W, 300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | TA-I Technology Co Ltd | RK73HW3ARTTE3000F vs RM25FEN3000 |