Part Details for RK73HW3ARTBK9762F by KOA Speer Electronics Inc
Overview of RK73HW3ARTBK9762F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73HW3ARTBK9762F
RK73HW3ARTBK9762F CAD Models
RK73HW3ARTBK9762F Part Data Attributes
|
RK73HW3ARTBK9762F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73HW3ARTBK9762F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 97600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 97600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73HW3ARTBK9762F
This table gives cross-reference parts and alternative options found for RK73HW3ARTBK9762F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73HW3ARTBK9762F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC12K9762FTG | Fixed Resistor, Metal Glaze/thick Film, 1W, 97600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RK73HW3ARTBK9762F vs RC12K9762FTG |
RTT259762FE2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 97600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | RK73HW3ARTBK9762F vs RTT259762FE2 |
NRCS100F9762TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 97600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | NIC Components Corp | RK73HW3ARTBK9762F vs NRCS100F9762TRF |
RK73H3ALBK9762F | Fixed Resistor, Metal Glaze/thick Film, 1W, 97600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73HW3ARTBK9762F vs RK73H3ALBK9762F |
25121WF9762CD | Fixed Resistor, Metal Glaze/thick Film, 1W, 97600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RK73HW3ARTBK9762F vs 25121WF9762CD |
FCF25FY-9762-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 97600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RK73HW3ARTBK9762F vs FCF25FY-9762-W |
25121WF9762B1E | Fixed Resistor, Metal Glaze/thick Film, 1W, 97600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RK73HW3ARTBK9762F vs 25121WF9762B1E |
CR2512-1W-9762FPT | Fixed Resistor, 1W, 97600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | RK73HW3ARTBK9762F vs CR2512-1W-9762FPT |
RK73HW3ARTTE9762F | Fixed Resistor, Metal Glaze/thick Film, 1W, 97600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73HW3ARTBK9762F vs RK73HW3ARTTE9762F |
25121WF9762BCE | Fixed Resistor, Metal Glaze/thick Film, 1W, 97600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RK73HW3ARTBK9762F vs 25121WF9762BCE |