Part Details for RK73HW3ARTBK3302D by KOA Corporation
Overview of RK73HW3ARTBK3302D by KOA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for RK73HW3ARTBK3302D
RK73HW3ARTBK3302D CAD Models
RK73HW3ARTBK3302D Part Data Attributes
|
RK73HW3ARTBK3302D
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
RK73HW3ARTBK3302D
KOA Corporation
RES,SMT,THICK FILM,33K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2512 CASE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 33000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RK73HW3ARTBK3302D
This table gives cross-reference parts and alternative options found for RK73HW3ARTBK3302D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73HW3ARTBK3302D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H3ATBK3302D | Fixed Resistor, Metal Glaze/thick Film, 1W, 33000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73HW3ARTBK3302D vs RK73H3ATBK3302D |
RC2512DK-0733KL | Fixed Resistor, Metal Glaze/thick Film, 1W, 33000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RK73HW3ARTBK3302D vs RC2512DK-0733KL |
RTT253302DE4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 33000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | RK73HW3ARTBK3302D vs RTT253302DE4 |
RK73HW3ALTE3302D | Fixed Resistor, Metal Glaze/thick Film, 1W, 33000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73HW3ARTBK3302D vs RK73HW3ALTE3302D |
RK73HW3ARTTEB3302D | Fixed Resistor, Metal Glaze/thick Film, 1W, 33000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73HW3ARTBK3302D vs RK73HW3ARTTEB3302D |
AF2512DK-0733KL | Fixed Resistor, 1W, 33000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RK73HW3ARTBK3302D vs AF2512DK-0733KL |
AC2512DK-0733KL | Fixed Resistor, Metal Glaze/thick Film, 1W, 33000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RK73HW3ARTBK3302D vs AC2512DK-0733KL |
ERJS1TD3302U | Fixed Resistor, Metal Glaze/thick Film, 1W, 33000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Panasonic Electronic Components | RK73HW3ARTBK3302D vs ERJS1TD3302U |
RK73HW3ATTEB3302D | Fixed Resistor, Metal Glaze/thick Film, 1W, 33000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73HW3ARTBK3302D vs RK73HW3ATTEB3302D |
ERJU1TD3302U | Fixed Resistor, | Panasonic Electronic Components | RK73HW3ARTBK3302D vs ERJU1TD3302U |