Part Details for RK73HW3ARTBK1504F by KOA Speer Electronics Inc
Overview of RK73HW3ARTBK1504F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73HW3ARTBK1504F
RK73HW3ARTBK1504F CAD Models
RK73HW3ARTBK1504F Part Data Attributes
|
RK73HW3ARTBK1504F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73HW3ARTBK1504F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 1500000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 1500000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73HW3ARTBK1504F
This table gives cross-reference parts and alternative options found for RK73HW3ARTBK1504F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73HW3ARTBK1504F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H3ALTE1504F | Fixed Resistor, Metal Glaze/thick Film, 1W, 1500000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73HW3ARTBK1504F vs RK73H3ALTE1504F |
RMGW63-155FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 1500000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Kamaya Inc | RK73HW3ARTBK1504F vs RMGW63-155FTE |
RK73HW3ATTE1504F | Fixed Resistor, Metal Glaze/thick Film, 1W, 1500000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73HW3ARTBK1504F vs RK73HW3ATTE1504F |
RK73H3ATTED1504F | Fixed Resistor, Metal Glaze/thick Film, 1W, 1500000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73HW3ARTBK1504F vs RK73H3ATTED1504F |
RK73HW3ATBK1504F | Fixed Resistor, Metal Glaze/thick Film, 1W, 1500000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73HW3ARTBK1504F vs RK73HW3ATBK1504F |
RK73HW3ALTED1504F | Fixed Resistor, Metal Glaze/thick Film, 1W, 1500000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73HW3ARTBK1504F vs RK73HW3ALTED1504F |
RK73HW3ATTEB1504F | Fixed Resistor, Metal Glaze/thick Film, 1W, 1500000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73HW3ARTBK1504F vs RK73HW3ATTEB1504F |
RK73HW3ARTBK1504F | RES,SMT,THICK FILM,1.5M OHMS,200WV,1% +/-TOL,-200,200PPM TC,2512 CASE | KOA Corporation | RK73HW3ARTBK1504F vs RK73HW3ARTBK1504F |
RM25FEN1504 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1500000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE | TA-I Technology Co Ltd | RK73HW3ARTBK1504F vs RM25FEN1504 |
RK73HW3ALBK1504F | Fixed Resistor, Metal Glaze/thick Film, 1W, 1500000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73HW3ARTBK1504F vs RK73HW3ALBK1504F |