Part Details for RK73HW3ARTBK11R8D by KOA Corporation
Overview of RK73HW3ARTBK11R8D by KOA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for RK73HW3ARTBK11R8D
RK73HW3ARTBK11R8D CAD Models
RK73HW3ARTBK11R8D Part Data Attributes
|
RK73HW3ARTBK11R8D
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
RK73HW3ARTBK11R8D
KOA Corporation
RES,SMT,THICK FILM,11.8 OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2512 CASE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 11.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RK73HW3ARTBK11R8D
This table gives cross-reference parts and alternative options found for RK73HW3ARTBK11R8D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73HW3ARTBK11R8D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H3ALTEB11R8D | Fixed Resistor, Metal Glaze/thick Film, 1W, 11.8ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73HW3ARTBK11R8D vs RK73H3ALTEB11R8D |
RK73H3ATTEB11R8D | Fixed Resistor, Metal Glaze/thick Film, 1W, 11.8ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73HW3ARTBK11R8D vs RK73H3ATTEB11R8D |
RK73H3ATTE11R8D | Fixed Resistor, Metal Glaze/thick Film, 1W, 11.8ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73HW3ARTBK11R8D vs RK73H3ATTE11R8D |
RMS25DE11R8 | Fixed Resistor, Metal Glaze/thick Film, 1W, 11.8ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2513, CHIP | TA-I Technology Co Ltd | RK73HW3ARTBK11R8D vs RMS25DE11R8 |
RK73HW3ARTBK11R8D | Fixed Resistor, Metal Glaze/thick Film, 1W, 11.8ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73HW3ARTBK11R8D vs RK73HW3ARTBK11R8D |
BCTS002512-11R8DTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 11.8ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Chilisin Electronics Corp | RK73HW3ARTBK11R8D vs BCTS002512-11R8DTE |
RK73H3ALBK11R8D | Fixed Resistor, Metal Glaze/thick Film, 1W, 11.8ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73HW3ARTBK11R8D vs RK73H3ALBK11R8D |
AF2512DK-0711R8L | Fixed Resistor, 1W, 11.8ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RK73HW3ARTBK11R8D vs AF2512DK-0711R8L |
RK73HW3ARTTEB11R8D | Fixed Resistor, Metal Glaze/thick Film, 1W, 11.8ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73HW3ARTBK11R8D vs RK73HW3ARTTEB11R8D |
RK73HW3ALTEB11R8D | Fixed Resistor, Metal Glaze/thick Film, 1W, 11.8ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73HW3ARTBK11R8D vs RK73HW3ALTEB11R8D |