Part Details for RK73HW3ALTED8R06F by KOA Speer Electronics Inc
Overview of RK73HW3ALTED8R06F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73HW3ALTED8R06F
RK73HW3ALTED8R06F CAD Models
RK73HW3ALTED8R06F Part Data Attributes
|
RK73HW3ALTED8R06F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73HW3ALTED8R06F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 8.06ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
JESD-609 Code | e0 | |
Manufacturer Series | RK73H | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 10 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 8.06 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73HW3ALTED8R06F
This table gives cross-reference parts and alternative options found for RK73HW3ALTED8R06F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73HW3ALTED8R06F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C25121W8R06FLPF5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 8.06ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, | YAGEO Corporation | RK73HW3ALTED8R06F vs 9C25121W8R06FLPF5 |
CR2512-1W-8R06FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 8.06ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, | VENKEL LTD | RK73HW3ALTED8R06F vs CR2512-1W-8R06FPT-13 |
AA2512FK-078R06L | Fixed Resistor, Metal Glaze/thick Film, 1W, 8.06ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, | YAGEO Corporation | RK73HW3ALTED8R06F vs AA2512FK-078R06L |
RK73HW3ATBK8R06F | Fixed Resistor, Metal Glaze/thick Film, 1W, 8.06ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73HW3ALTED8R06F vs RK73HW3ATBK8R06F |
RK73H3ALTED8R06F | Fixed Resistor, Metal Glaze/thick Film, 1W, 8.06ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73HW3ALTED8R06F vs RK73H3ALTED8R06F |
CTTKFR2512FTF8R06 | Fixed Resistor, Metal Glaze/thick Film, 1W, 8.06ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Central Technologies | RK73HW3ALTED8R06F vs CTTKFR2512FTF8R06 |
RC2512FK-078R06P | Fixed Resistor, Metal Glaze/thick Film, 1W, 8.06ohm, 200V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RK73HW3ALTED8R06F vs RC2512FK-078R06P |
RK73HW3ATTEB8R06F | Fixed Resistor, Metal Glaze/thick Film, 1W, 8.06ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73HW3ALTED8R06F vs RK73HW3ATTEB8R06F |
RK73H3ALTEB8R06F | Fixed Resistor, Metal Glaze/thick Film, 1W, 8.06ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73HW3ALTED8R06F vs RK73H3ALTEB8R06F |
RTT258R06FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 8.06ohm, 200V, 1% +/-Tol, -400,400ppm/Cel, 2512, | Ralec | RK73HW3ALTED8R06F vs RTT258R06FTE |