RK73HW3ALTED8R06F
KOA Speer Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 8.06ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP

Overview of RK73HW3ALTED8R06F by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RK73HW3ALTED8R06F by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RK73HW3ALTED8R06F by KOA Speer Electronics Inc

RK73HW3ALTED8R06F
KOA Speer Electronics Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
PRECISION
Construction
Chip
JESD-609 Code
e0
Manufacturer Series
RK73H
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
6.3 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
3.1 mm
Packing Method
TR, EMBOSSED PLASTIC, 10 INCH
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
8.06 Ω
Resistor Type
FIXED RESISTOR
Series
RK73H
Size Code
2512
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RK73HW3ALTED8R06F
    KOA Speer Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 1W, 8.06ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
    VS

Alternate Parts for RK73HW3ALTED8R06F

This table gives cross-reference parts and alternative options found for RK73HW3ALTED8R06F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73HW3ALTED8R06F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
9C25121W8R06FLPF5 Fixed Resistor, Metal Glaze/thick Film, 1W, 8.06ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, YAGEO Corporation RK73HW3ALTED8R06F vs 9C25121W8R06FLPF5
CR2512-1W-8R06FPT-13 Fixed Resistor, Metal Glaze/thick Film, 1W, 8.06ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, VENKEL LTD RK73HW3ALTED8R06F vs CR2512-1W-8R06FPT-13
AA2512FK-078R06L Fixed Resistor, Metal Glaze/thick Film, 1W, 8.06ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, YAGEO Corporation RK73HW3ALTED8R06F vs AA2512FK-078R06L
RK73HW3ATBK8R06F Fixed Resistor, Metal Glaze/thick Film, 1W, 8.06ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc RK73HW3ALTED8R06F vs RK73HW3ATBK8R06F
RK73H3ALTED8R06F Fixed Resistor, Metal Glaze/thick Film, 1W, 8.06ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc RK73HW3ALTED8R06F vs RK73H3ALTED8R06F
CTTKFR2512FTF8R06 Fixed Resistor, Metal Glaze/thick Film, 1W, 8.06ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT Central Technologies RK73HW3ALTED8R06F vs CTTKFR2512FTF8R06
RC2512FK-078R06P Fixed Resistor, Metal Glaze/thick Film, 1W, 8.06ohm, 200V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 2512, CHIP YAGEO Corporation RK73HW3ALTED8R06F vs RC2512FK-078R06P
RK73HW3ATTEB8R06F Fixed Resistor, Metal Glaze/thick Film, 1W, 8.06ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, KOA Speer Electronics Inc RK73HW3ALTED8R06F vs RK73HW3ATTEB8R06F
RK73H3ALTEB8R06F Fixed Resistor, Metal Glaze/thick Film, 1W, 8.06ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, KOA Speer Electronics Inc RK73HW3ALTED8R06F vs RK73H3ALTEB8R06F
RTT258R06FTE Fixed Resistor, Metal Glaze/thick Film, 1W, 8.06ohm, 200V, 1% +/-Tol, -400,400ppm/Cel, 2512, Ralec RK73HW3ALTED8R06F vs RTT258R06FTE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73HW3ALTED8R06F by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73HW3ALTED8R06F by KOA Speer Electronics Inc

  • Please alert me when RK73HW3ALTED8R06F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RK73HW3ALTED8R06F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73HW3ALTED8R06F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RK73HW3ALTED8R06F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73HW3ALTED8R06F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73HW3ALTED8R06F by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: