Datasheets
RK73HW3ALTED6982F by: KOA Speer Electronics Inc

Fixed Resistor, Metal Glaze/thick Film, 1W, 69800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP

Part Details for RK73HW3ALTED6982F by KOA Speer Electronics Inc

Overview of RK73HW3ALTED6982F by KOA Speer Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RK73HW3ALTED6982F

RK73HW3ALTED6982F CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RK73HW3ALTED6982F Part Data Attributes

RK73HW3ALTED6982F KOA Speer Electronics Inc
Buy Now Datasheet
Compare Parts:
RK73HW3ALTED6982F KOA Speer Electronics Inc Fixed Resistor, Metal Glaze/thick Film, 1W, 69800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer KOA SPEER ELECTRONICS INC
Package Description CHIP
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature PRECISION
Construction Chip
JESD-609 Code e0
Manufacturer Series RK73H
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.6 mm
Package Length 6.3 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 3.1 mm
Packing Method TR, EMBOSSED PLASTIC, 10 INCH
Rated Power Dissipation (P) 1 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 69800 Ω
Resistor Type FIXED RESISTOR
Series RK73H
Size Code 2512
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 200 V

Alternate Parts for RK73HW3ALTED6982F

This table gives cross-reference parts and alternative options found for RK73HW3ALTED6982F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73HW3ALTED6982F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CR2512AFX-6982EAS Fixed Resistor, Metal Glaze/thick Film, 1W, 69800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Bourns Inc RK73HW3ALTED6982F vs CR2512AFX-6982EAS
RC12K6982FTG Fixed Resistor, Metal Glaze/thick Film, 1W, 69800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT Fenghua (HK) Electronics Ltd RK73HW3ALTED6982F vs RC12K6982FTG
RK73HW3ATBK6982F Fixed Resistor, Metal Glaze/thick Film, 1W, 69800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc RK73HW3ALTED6982F vs RK73HW3ATBK6982F
RK73HW3ARTBK6982F Fixed Resistor, Metal Glaze/thick Film, 1W, 69800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, KOA Speer Electronics Inc RK73HW3ALTED6982F vs RK73HW3ARTBK6982F
232276366983L Fixed Resistor, Metal Glaze/thick Film, 1W, 69800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT YAGEO Corporation RK73HW3ALTED6982F vs 232276366983L
RK73H3ATTEB6982F Fixed Resistor, Metal Glaze/thick Film, 1W, 69800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, KOA Speer Electronics Inc RK73HW3ALTED6982F vs RK73H3ATTEB6982F
RK73HW3ARTTE6982F Fixed Resistor, Metal Glaze/thick Film, 1W, 69800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc RK73HW3ALTED6982F vs RK73HW3ARTTE6982F
AF2512FK-0769K8L Fixed Resistor, 1W, 69800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP YAGEO Corporation RK73HW3ALTED6982F vs AF2512FK-0769K8L
RMCS169.8K1%R Fixed Resistor, Metal Glaze/thick Film, 1W, 69800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RK73HW3ALTED6982F vs RMCS169.8K1%R
25121WF6982T4E Fixed Resistor, Metal Glaze/thick Film, 1W, 69800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Royal Electronic Factory (Thailand) Co Ltd RK73HW3ALTED6982F vs 25121WF6982T4E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73HW3ALTED6982F by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73HW3ALTED6982F by KOA Speer Electronics Inc

  • Please alert me when RK73HW3ALTED6982F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RK73HW3ALTED6982F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73HW3ALTED6982F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RK73HW3ALTED6982F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73HW3ALTED6982F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73HW3ALTED6982F by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: