Part Details for RK73HW3ALTED4702F by KOA Speer Electronics Inc
Results Overview of RK73HW3ALTED4702F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RK73HW3ALTED4702F Information
RK73HW3ALTED4702F by KOA Speer Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for RK73HW3ALTED4702F
RK73HW3ALTED4702F CAD Models
RK73HW3ALTED4702F Part Data Attributes
|
RK73HW3ALTED4702F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73HW3ALTED4702F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 47000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
JESD-609 Code | e0 | |
Manufacturer Series | RK73H | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 10 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 47000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73HW3ALTED4702F
This table gives cross-reference parts and alternative options found for RK73HW3ALTED4702F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73HW3ALTED4702F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RK73HW3ALTEB4702F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 47000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | RK73HW3ALTED4702F vs RK73HW3ALTEB4702F |
RMC1K4702FTE | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 47000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | RK73HW3ALTED4702F vs RMC1K4702FTE |
RTT254702FE4 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 47000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | RK73HW3ALTED4702F vs RTT254702FE4 |
NRCA100F4702TRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 47000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512, | RK73HW3ALTED4702F vs NRCA100F4702TRQYF |
RK73HW3ATBK4702F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 47000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RK73HW3ALTED4702F vs RK73HW3ATBK4702F |
232276364703 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 47000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | RK73HW3ALTED4702F vs 232276364703 |
CR2512AFX-4702EAS | Bourns Inc | $0.2281 | Fixed Resistor, Metal Glaze/thick Film, 1W, 47000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RK73HW3ALTED4702F vs CR2512AFX-4702EAS |
MP003907 | SPC Multicomp | $0.1643 | Fixed Resistor, Metal Glaze/thick Film, 1W, 47000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RK73HW3ALTED4702F vs MP003907 |
RMC1K4702FB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 47000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | RK73HW3ALTED4702F vs RMC1K4702FB |
MCR100JZHF4702 | ROHM Semiconductor | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 47000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RK73HW3ALTED4702F vs MCR100JZHF4702 |